Print Print this page
 
TE Connectivity AMP Connectors
CT Series
TE Connectivity AMP Connectors
Dynamic D-1100 Series
 
TE Connectivity AMP Connectors
Grace Inertia, GIC

Dynamic D-1100 Series

0.079" (2.00mm) Pitch Through Hole Connector Headers

TE Connectivity AMP Connectors

D-1100 Series are the smallest connectors for signal lines in the Dynamic connector series.

Features
  • Header and tab connectors have enough length from the tip of contact to top of housing to help prevent contact from bending when receptacle mates to tab connector.
  • D-1100 has housing lance structure.
  • Clear identification of circuit number provides for correct wiring
  • Metal retention leg assembly tab header helps prevent damage from unexpected cable tension
  • Housing lock design
Specifications
  • Applications:General Purpose, Industrial
  • Connector Type:Header
  • Contact Finish - Mating:Gold
  • Contact Finish - Post:Tin
  • Contact Finish Thickness - Post:78.7µin (2.00µm)
  • Contact Material:Copper Alloy
  • Contact Shape:Square
  • Contact Type:Male Pin
  • Current Rating (Amps):3A
  • Fastening Type:Detent Lock
  • Insulation Color:Black
  • Material Flammability Rating:UL94 V-0
  • Number of Positions:10 ~ 40
  • Number of Positions Loaded:All
  • Number of Rows:1 ~ 2
  • Operating Temperature:-55°C ~ 105°C
  • Pitch - Mating:0.079" (2.00mm)
  • Shrouding:Shrouded - 4 Wall
  • Style:Board to Board or Cable
  • Termination:Solder
  • Voltage Rating:125V
Parts

View in Parametric Search

1-1827872-11-1827872-1CONN HEADER VERT 22POS 2MM HeaderMale Pin0.079" (2.00mm)22RoHS
1-1827872-31-1827872-3CONN HEADER VERT 26POS 2MM HeaderMale Pin0.079" (2.00mm)26RoHS
1-1939638-31-1939638-3CONN HEADER R/A 26POS 2MM HeaderMale Pin0.079" (2.00mm)26RoHS
1-1939638-41-1939638-4CONN HEADER R/A 28POS 2MM HeaderMale Pin0.079" (2.00mm)28RoHS
1-1827872-01-1827872-0CONN HEADER VERT 40POS 2MM HeaderMale Pin0.079" (2.00mm)40
1-1939638-71-1939638-7CONN HEADER R/A 34POS 2MM HeaderMale Pin0.079" (2.00mm)34RoHS
1-1939638-01-1939638-0CONN HEADER R/A 40POS 2MM HeaderMale Pin0.079" (2.00mm)40RoHS
1-1939760-01-1939760-0CONN HEADER R/A 10POS 2MM HeaderMale Pin0.079" (2.00mm)10RoHS
1-1827873-01-1827873-0CONN HEADER R/A 20POS 2MM HeaderMale Pin0.079" (2.00mm)20RoHS
1-1827872-41-1827872-4CONN HEADER VERT 28POS 2MM HeaderMale Pin0.079" (2.00mm)28RoHS
1-1827872-71-1827872-7CONN HEADER VERT 34POS 2MM HeaderMale Pin0.079" (2.00mm)34RoHS
1-1939995-01-1939995-0CONN HEADER SMD 40POS 2MM HeaderMale Pin0.079" (2.00mm)40RoHS
1-1939995-31-1939995-3CONN HEADER SMD 26POS 2MM HeaderMale Pin0.079" (2.00mm)26RoHS
1-1827873-51-1827873-5CONN HEADER R/A 10POS 2MM HeaderMale Pin0.079" (2.00mm)10RoHS
1-1827872-51-1827872-5CONN HEADER VERT 30POS 2MM HeaderMale Pin0.079" (2.00mm)30RoHS

View in Parametric Search

Associated Product
TE Connectivity AMP Connectors 1-1827863-1
Category: Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Housings-0.079" (2.00mm) Pitch