USD
Print Print this page
 
Industrial Shields
USB
JAE Electronics
DX07 Series
 
Khadas
USB
  • Images

DX07 Series

Shielded, USB 3.1 (USB 3.1 Gen 2, Superspeed+) Cable Assemblies

JAE Electronics

The DX07 Series connectors are compatible with the next-generation USB specification USB Type-C™ and are expected to become popular as a standard interface for various devices. (USB Type-C™ is a trademark of USB Implementers Forum, Inc.)

Features
  • Compatible with Universal Serial Bus Type-C Specification Release 1.3
  • Compatible with 10Gbps SuperSpeed communication
  • Compatible with USB Power Delivery
  • Reversible plug makes it possible to insert both ways
  • Superior EMI/ EMC characteristics
  • Design for high mechanical strength
  • Lock structure with high durability
Applications:
  • Mobile phones
  • Smartphones
  • Tablets
  • Notebook PCs
  • TV
  • Monitor
  • Gaming devices
  • External storage mediums
  • Digital cameras
Specifications
  • Color:Black
  • Shielding:Shielded
Parts

View in Parametric Search

DX07519S10L19294DX07519S10L19294CBL USB 3.1 A PLUG TO C PLUG 1M A Male to C Male3.28' (1.00m)USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed+ (USB 3.1))-
DX07550B20K19510DX07550B20K19510HARNESS USB 3.1 GEN 1 2M SCREW LC Female to C Male6.56' (2.00m)USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0))-
DX07518S20K18747DX07518S20K18747USB TYPE C 3.1 GEN 1, C TO C, 2 C Male to C Male6.56' (2.00m)USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0))-
DX07518S10N18747DX07518S10N18747USB 3.1 GEN 2, C TO C, 5A 1M C Male to C Male3.28' (1.00m)USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed+ (USB 3.1))-

View in Parametric Search