Print Print this page
 
TE Connectivity AMP Connectors
BSTS-FR Series
TE Connectivity AMP Connectors
DWTC Series
 
TE Connectivity AMP Connectors
RMW Series
  • Images

DWTC Series

Polyolefin (PO), Irradiated Heat Shrink Tubing

TE Connectivity AMP Connectors

The DWTC is a flexible, heat shrinkable, dual wall tubing with an integrally bonded meltable adhesive inner liner designed to offer moisture proof encapsulation to a wide variety of substrates. Available in clear, DWTC offers excellent clarity for protection of substrates that may need to be inspected during service.

Datasheets:
Product Description

The tough outer jacket gives excellent mechanical strength with a high resistance to splitting. The high shrink-ratio means that only four sizes are needed to give protection to a full range of irregular shapes with widely varying dimensions.

Specifications
  • Color:Clear
  • Features:Abrasion Resistant, Adhesive Lined, Moisture-Proof
  • Inner Diameter - Recovered:0.039" (0.99mm)
  • Inner Diameter - Supplied:0.158" (4.01mm)
  • Length:4.00' (1.22m)
  • Material:Polyolefin (PO), Irradiated
  • Operating Temperature:-55°C ~ 75°C
  • Recovered Wall Thickness:0.032" (0.81mm)
  • Shrink Temperature:60°C
  • Shrinkage Ratio:4 to 1
  • Type:Tubing, Flexible
Parts