USD
Print Print this page
 
TE Connectivity Raychem Cable Protection
DWFR Series
TE Connectivity Raychem Cable Protection
DWP Series
 
TE Connectivity Raychem Cable Protection
ES1000 Series

DWP Series

Raychem Polyolefin Heat Shrink Tubing

TE Connectivity Raychem Cable Protection

Adhesive-lined, medium-wall DWP-125 heat-shrinkable tubing is a versatile, environmentally friendly choice for many commercial applications that require mechanical protection and sealing against moisture and chemical ingress.

Features
  • DWP-125: 3:1 shrink ratio
  • Tubing has an outer jacket of radiation-crosslinked, flexible, flame-retardant polyolefin
  • Tubing is free of polybrominated biphenyls (PBBs) and polybrominated biphenyl oxides (PBBOs)
  • UL-recognized and CSA-certified at 125°C, 600 V
Applications:
  • Environmental sealing and protection of irregular shapes
  • Wire splices and break-outs
  • Appliance and satellite communication
Specifications
  • Color:Black
  • Features:Adhesive Lined, Flame Retardant
  • Length:4.00' (1.22m)
  • Material:Polyolefin (PO)
  • Operating Temperature:-40°C ~ 110°C
  • Shrink Temperature:80°C
  • Shrinkage Ratio:3 to 1
  • Type:Tubing, Flexible
Parts

View in Parametric Search

DWP-125-1/4-0-STKDWP-125-1/4-0-STKHEATSHRINK POLY 1/4"X4' BLK Tubing, Flexible3 to 14.00' (1.22m)0.250" (6.35mm)RoHS
DWP-125-1/2-0-STKDWP-125-1/2-0-STKHEATSHRINK POLY 1/2"X4' BLK Tubing, Flexible3 to 14.00' (1.22m)0.500" (12.70mm)RoHS
DWP-125-1/8-0-STKDWP-125-1/8-0-STKHEATSHRINK POLY 1/8"X4' BLK Tubing, Flexible3 to 14.00' (1.22m)0.125" (3.18mm)RoHS
DWP-125-3/16-0-STKDWP-125-3/16-0-STKHEATSHRINK POLY 3/16"X4' BLK Tubing, Flexible3 to 14.00' (1.22m)0.187" (4.75mm)RoHS
DWP-125-1-0-STKDWP-125-1-0-STKHEATSHRINK POLY 1"X4' BLK Tubing, Flexible3 to 14.00' (1.22m)1.000" (25.40mm)RoHS
DWP-125-3/4-0-STKDWP-125-3/4-0-STKHEATSHRINK POLY 3/4"X4' BLK Tubing, Flexible3 to 14.00' (1.22m)0.750" (19.05mm)RoHS
DWP-125-3/8-0-STKDWP-125-3/8-0-STKHEATSHRINK POLY 3/8"X4' BLK Tubing, Flexible3 to 14.00' (1.22m)0.375" (9.53mm)RoHS

View in Parametric Search