USD
Print Print this page
 
TE Connectivity Raychem Cable Protection
DCPT Series
TE Connectivity Raychem Cable Protection
DWFR Series
 
TE Connectivity Raychem Cable Protection
DWP Series
  • Images

DWFR Series

Dual Wall, Heat Shrink Tubing

TE Connectivity Raychem Cable Protection

DWFR tubing from TE Connectivity (TE) is a highly flame-retardant, high-shrink ratio, adhesive-lined tubing made from a polyolefin jacket with a thermoplastic adhesive inner wall. It insulates and environmentally seals and protects components and other electrical connections and terminations. DWFR’s medium wall thickness provides increased mechanical protection. Its high shrink ratio allows DWFR to cover a variety of substrates with a limited number of tubing sizes. It is suitable for sealing and protection of connector-to-cable transitions and repairing damaged cable jackets. It can also be used to create and seal breakouts in harnesses.

Features
  • Highly flame-retardant with UL VW-1 flammability rating
  • 3:1 and 4:1 shrink ratios provide design versatility
  • Moisture-resistant seal
  • Withstands mechanical stress for in¬creased product reliability
Applications :
  • Household appliances
  • Automotive
  • Commercial electronics and communication
  • Consumer products
  • Industrial equipment
Specifications
  • Color:Black
  • Features:Adhesive Lined, Flame Retardant
  • Length:4.00' (1.22m)
  • Material:Polyolefin (PO), Irradiated
  • Operating Temperature:-40°C ~ 110°C
  • Shrink Temperature:60°C
  • Type:Tubing, Semi-Flexible
Parts

View in Parametric Search

DWFR-16/4-0-STKDWFR-16/4-0-STKHEATSHRINK 0.63" X 4' BLACK Tubing, Semi-Flexible4 to 14.00' (1.22m)0.630" (16.00mm)RoHS
DWFR-6/2-0-STKDWFR-6/2-0-STKHEATSHRINK 0.236" X 4' BLACK Tubing, Semi-Flexible3 to 14.00' (1.22m)0.236" (5.99mm)RoHS
DWFR-8/2-0-STKDWFR-8/2-0-STKHEATSHRINK 0.315" X 4' BLACK Tubing, Semi-Flexible4 to 14.00' (1.22m)0.315" (8.00mm)RoHS
DWFR-24/6-0-STKDWFR-24/6-0-STKHEATSHRINK 0.945" X 4' BLACK Tubing, Semi-Flexible4 to 14.00' (1.22m)0.945" (24.00mm)RoHS
DWFR-9/3-0-STKDWFR-9/3-0-STKHEATSHRINK 0.354" X 4' BLACK Tubing, Semi-Flexible3 to 14.00' (1.22m)0.354" (8.99mm)RoHS
DWFR-12/4-0-STKDWFR-12/4-0-STKHEATSHRINK 0.472" X 4' BLACK Tubing, Semi-Flexible3 to 14.00' (1.22m)0.472" (11.99mm)RoHS
DWFR-19/6-0-STKDWFR-19/6-0-STKHEATSHRINK 0.748" X 4' BLACK Tubing, Semi-Flexible3 to 14.00' (1.22m)0.748" (19.00mm)RoHS
DWFR-24/8-0-STKDWFR-24/8-0-STKHEATSHRINK 0.945" X 4' BLACK Tubing, Semi-Flexible3 to 14.00' (1.22m)0.945" (24.00mm)RoHS
DWFR-12/3-0-STKDWFR-12/3-0-STKHEATSHRINK 0.472" X 4' BLACK Tubing, Semi-Flexible4 to 14.00' (1.22m)0.472" (11.99mm)RoHS

View in Parametric Search