USD
Print Print this page
 
Panduit Corp
Retractable HDMI Cable
Qualtek
DVI, HDMI Cables
 
Raspberry Pi
HDMI

DVI, HDMI Cables

Shielded DVI, HDMI Cables

Qualtek

Tri-shielded with dual BoPET foil and braid shield which reduces interference; supports hot plugging DVI display devices; and is PC and MAC compatible.

Specifications
  • Cable Type:Round
  • Color:Black
  • Shielding:Shielded
Parts

View in Parametric Search

1321017-061321017-06CBL DVI(24+1) CON 6' 28 AWG DVI-D Dual Link, Male to DVI-D Dual Link, Male6.0' (1.83m)RoundBlackRoHS
1321037-161321037-16CBL DVI(24+1) CON 16' 26 AWG DVI-D Dual Link, Male to DVI-D Dual Link, Male16.0' (4.88m)RoundBlackRoHS
1321007-031321007-03CBL DVI(24+1) CON 3' 28 AWG DVI-D Dual Link, Male to DVI-D Dual Link, Male3.00' (914.40mm)RoundBlackRoHS
1321027-101321027-10CBL DVI(24+1) CON 10' 28 AWG DVI-D Dual Link, Male to DVI-D Dual Link, Male10.0' (3.05m)RoundBlackRoHS
1321003-031321003-03CBL DVI(18+1) CON 3' 28 AWG DVI-D Single Link, Male to DVI-D Single Link, Male3.00' (914.40mm)RoundBlackRoHS
1321033-161321033-16CBL DVI(18+1) CON 16' 28 AWG DVI-D Single Link, Male to DVI-D Single Link, Male16.0' (4.88m)RoundBlackRoHS
1321013-061321013-06CBL DVI(18+1) CON 6' 28 AWG DVI-D Single Link, Male to DVI-D Single Link, Male6.0' (1.83m)RoundBlackRoHS
1321019-061321019-06CBL DVI(24+5) CON 6' 28 AWG DVI-I Dual Link, Male to DVI-I Dual Link, Male6.0' (1.83m)RoundBlackRoHS
1321009-031321009-03CBL DVI(24+5) CON 3' 28 AWG DVI-I Dual Link, Male to DVI-I Dual Link, Male3.00' (914.40mm)RoundBlackRoHS
1721005-061721005-06CBL HDMI M-M A CON 6' 28 AWG HDMI-A Male to HDMI-A Male6.0' (1.83m)RoundBlackRoHS
1721009-101721009-10CBL HDMI M-M CON 10' 28 AWG HDMI-A Male to HDMI-A Male10.0' (3.05m)RoundBlackRoHS
1721013-161721013-16CBL HDMI M-M CON 16' 26 AWG HDMI-A Male to HDMI-A Male16.0' (4.88m)RoundBlackRoHS
1721017-301721017-30CBL HDMI M-M CON 30' 24 AWG HDMI-A Male to HDMI-A Male30.0' (9.14m)RoundBlackRoHS
1721001-031721001-03CBL HDMI M-M CON 3' 30AWG HDMI-A Male to HDMI-A Male3.00' (914.40mm)RoundBlackRoHS

View in Parametric Search

Associated Product
Digi-Key Kit NHD-7.0-HDMI-N-RSXN-KIT
Category: Test, Tools, Other Products-Maker/DIY, Educational-Educational, Robotics Kits
Digi-Key Kit NHD-10.1-HDMI-A-RSXV-CTU-KIT
Category: Test, Tools, Other Products-Maker/DIY, Educational-Educational, Robotics Kits