Print Print this page
 
Molex
Display Port, DVI, HDMI Cables
Qualtek
DVI Cables
 
Qualtek
HDMI
  • Images
  • Drawings

DVI Cables

Digital Visual Interface Cables

Qualtek

Tri-shielded with dual BoPET foil and braid shield which reduces interference; supports hot plugging DVI display devices; and is PC and MAC compatible.

Specifications
  • Cable Type:Round
  • Color:Black
  • Shielding:Shielded
  • Usage:Digital Visual Interface
Parts

View in Parametric Search

1321017-061321017-06CBL DVI(24+1) CON 6' 28 AWG DVI-D Dual Link, Male to DVI-D Dual Link, Male6.0' (1.83m)RoundBlackRoHS
1321037-161321037-16CBL DVI(24+1) CON 16' 26 AWG DVI-D Dual Link, Male to DVI-D Dual Link, Male16.0' (4.88m)RoundBlackRoHS
1321007-031321007-03CBL DVI(24+1) CON 3' 28 AWG DVI-D Dual Link, Male to DVI-D Dual Link, Male3.00' (914.40mm)RoundBlackRoHS
1321027-101321027-10CBL DVI(24+1) CON 10' 28 AWG DVI-D Dual Link, Male to DVI-D Dual Link, Male10.0' (3.05m)RoundBlackRoHS
1321003-031321003-03CBL DVI(18+1) CON 3' 28 AWG DVI-D Single Link, Male to DVI-D Single Link, Male3.00' (914.40mm)RoundBlackRoHS
1321033-161321033-16CBL DVI(18+1) CON 16' 28 AWG DVI-D Single Link, Male to DVI-D Single Link, Male16.0' (4.88m)RoundBlackRoHS
1321013-061321013-06CBL DVI(18+1) CON 6' 28 AWG DVI-D Single Link, Male to DVI-D Single Link, Male6.0' (1.83m)RoundBlackRoHS
1321019-061321019-06CBL DVI(24+5) CON 6' 28 AWG DVI-I Dual Link, Male to DVI-I Dual Link, Male6.0' (1.83m)RoundBlackRoHS
1321009-031321009-03CBL DVI(24+5) CON 3' 28 AWG DVI-I Dual Link, Male to DVI-I Dual Link, Male3.00' (914.40mm)RoundBlackRoHS

View in Parametric Search