Print Print this page
 
Techflex
Dragon Series
Techflex
Dura Wrap™ Series
 
Techflex
Dura-Race Series
  • Images

Dura Wrap™ Series

Self Wrap (Split Flexible Tube)

Techflex

Dura Wrap™ (DW) is the answer to organizing and controlling wires, cables and hoses that are subjected to constant and extreme use. The flexible sleeve is made from tightly woven ballistic Nylon® with an aggressive, industrial strength hook and loop closure.

Product Description

Dura Wrap™ is used on wires to keep them together, on hoses and cables to prevent abrasion damage and on chains to keep them from ruining expensive finished surfaces.

Features
  • Tightly woven ballistic nylon construction
  • Heavy duty, oversize hook and loop closure
  • Repels liquids
  • Resists and prevents damage from UV, abrasion, gasoline, engine chemicals and salt water
  • Deflects high pressure hose ruptures
Specifications
  • Abrasion Protection:Abrasion Resistant
  • Color:Black
  • Environment Protection:Environment Resistant, UV Resistant
  • Features:Chemical Resistant, Clean Cut, Hook and Loop Closure Strip
  • Liquid Protection:Gasoline Resistant, Fluid Resistant, Salt Water Resistant
  • Material:Polyamide (PA), Nylon, Halogen Free
  • Operating Temperature:-51.1°C ~ 93.3°C
  • Type:Self Wrap
  • Type Attributes:Split Flexible Tube
  • Wall Thickness:0.026" (0.66mm)
Parts

View in Parametric Search

DWN2.00BK25DWN2.00BK25SELF WRAP 2" X 25' BLACK Self WrapSplit Flexible Tube2.000" (50.80mm)-RoHS
DWN1.00BK150DWN1.00BK150SELF WRAP 1" X 150' BLACK Self WrapSplit Flexible Tube1.000" (25.40mm)-RoHS
DWN1.50BK150DWN1.50BK150SELF WRAP 1.5" X 150' BLACK Self WrapSplit Flexible Tube1.500" (38.10mm)-RoHS
DWN1.50BK25DWN1.50BK25SELF WRAP 1.5" X 25' BLACK Self WrapSplit Flexible Tube1.500" (38.10mm)-RoHS
DWN2.50BK25DWN2.50BK25SELF WRAP 2.5" X 25' BLACK Self WrapSplit Flexible Tube2.500" (63.50mm)-RoHS
DWN2.00BK150DWN2.00BK150SELF WRAP 2" X 150' BLACK Self WrapSplit Flexible Tube2.000" (50.80mm)-RoHS
DWN1.00BK25DWN1.00BK25SELF WRAP 1" X 25' BLACK Self WrapSplit Flexible Tube1.000" (25.40mm)-RoHS
DWN3.00BK25DWN3.00BK25SELF WRAP 3" X 25' BLACK Self WrapSplit Flexible Tube3.000" (76.20mm)-RoHS
DWN3.50BK25DWN3.50BK25SELF WRAP 3.5" X 25' BLACK Self WrapSplit Flexible Tube3.500" (88.90mm)-RoHS
DWN4.00BK25DWN4.00BK25SELF WRAP 4" X 25' BLACK Self WrapSplit Flexible Tube4.000" (101.60mm)-RoHS
DWN3.00BK150DWN3.00BK150SELF WRAP 3" X 150' BLACK Self WrapSplit Flexible Tube3.000" (76.20mm)-RoHS
DWN4.50BK25DWN4.50BK25SELF WRAP 4.5" X 25' BLACK Self WrapSplit Flexible Tube4.500" (114.30mm)-RoHS
DWN2.50BK150DWN2.50BK150SELF WRAP 2.5" X 150' BLACK Self WrapSplit Flexible Tube2.500" (63.50mm)-RoHS

View in Parametric Search