Print Print this page
 
Phoenix Contact
CLIPLINE Series
TE Connectivity Aerospace, Defense and Marine
Dura-Seal Series
 
TE Connectivity AMP Connectors
110 Series TE Connectivity
  • Images

Dura-Seal Series

Dura-Seal Ring Connector Terminals

TE Connectivity Aerospace, Defense and Marine

Non-mating, end heat shrink. Free hanging (in-line) mounting type.

Specifications
  • Contact Finish:Tin
  • Contact Material:Brass
  • Mounting Type:Free Hanging (In-Line)
  • Tab Width:0.250" (6.35mm)
  • Terminal Type:Standard
  • Termination:Crimp
  • Wire Gauge:10-12 AWG ~ 18-22 AWG
Parts

View in Parametric Search

177469-000177469-000CONN QC RCPT 14-16AWG 0.250 StandardFemale0.250" (6.35mm)-RoHS
514711-000514711-000CONN QC TAB 18-22AWG 0.250 CRIMPStandardMale0.250" (6.35mm)0.030" (0.76mm)RoHS
467777-000467777-000CONN QC TAB 14-16AWG 0.250 CRIMPStandardMale0.250" (6.35mm)0.030" (0.76mm)RoHS
583389-000583389-000CONN QC RCPT 10-12AWG 0.250 StandardFemale0.250" (6.35mm)-RoHS
B-106-3631B-106-3631CONN QC RCPT 18-22AWG 0.250 StandardFemale0.250" (6.35mm)-RoHS

View in Parametric Search

Associated Product
TE Connectivity AMP Connectors 55893-1
Category: Test, Tools, Other Products-Tools-Crimpers-Crimpers - Applicators, Presses-Hand Crimper-Splices and Terminals