Print Print this page
 
Techflex
Dura Braid™ Series
Techflex
Dura Flex™ Series
 
Techflex
F360° Series
  • Images

Dura Flex™ Series

Abrasion and Cut Resistant Sleeving

Techflex

Prevents damage from UV, gasoline, engine chemicals and salt.

Features
  • Resists snagging
  • Resists cut, abrasion and penetration
  • Flexible and economical general purpose protection
  • Deflects high pressure hose ruptures
Specifications
  • Abrasion Protection:Abrasion and Cut Resistant
  • Color:Black
  • Environment Protection:UV Resistant, Weather Resistant
  • Features:Chemical Resistant, Clean Cut, Salt Resistant, Snag Resistant
  • Length:50.00' (15.24m)
  • Liquid Protection:Gasoline Resistant
  • Material:Polyamide (PA), Nylon
  • Operating Temperature:-45°C ~ 120°C
  • Type:Sleeving
  • Type Attributes:Braided
  • Wall Thickness:0.045" (1.14mm)
Parts

View in Parametric Search

DFN0.71BK50DFN0.71BK50SLEEVING 0.71" ID POLY 50' BLACKSleevingBraided0.710" (18.03mm)0.800" (20.32mm)RoHS
DFN1.13BK50DFN1.13BK50SLEEVING 1.13" ID POLY 50' BLACKSleevingBraided1.130" (28.70mm)1.220" (30.99mm)RoHS
DFN1.00BK50DFN1.00BK50SLEEVING 1" ID POLY 50' BLACK SleevingBraided1.000" (25.40mm)1.090" (27.69mm)RoHS
DFN1.75BK50DFN1.75BK50SLEEVING 1.75" ID POLY 50' BLACKSleevingBraided1.750" (44.45mm)1.840" (46.74mm)RoHS
DFN2.07BK50DFN2.07BK50SLEEVING 2.07" ID POLY 50' BLACKSleevingBraided2.070" (52.58mm)2.160" (54.86mm)RoHS

View in Parametric Search