Print Print this page
 
TE Connectivity AMP Connectors
Universal Power Series
TE Connectivity Deutsch ICT Connectors
DT Series
 
TE Connectivity Deutsch ICT Connectors
DTF Series
  • Images

DT Series

0.215" (5.46mm) Pitch, Panel Mount, Through Hole, Header, Shrouded, Rectangular Connectors

TE Connectivity Deutsch ICT Connectors

Specifications
  • Applications:Automotive
  • Connector Type:Header
  • Contact Finish - Mating:Nickel
  • Contact Finish - Post:Tin
  • Contact Length - Post:0.122" (3.10mm)
  • Contact Material:Copper Alloy
  • Contact Shape:Circular
  • Contact Type:Male Pin
  • Fastening Type:Latch Holder
  • Features:Mounting Flange
  • Ingress Protection:IP68/IP6K9K
  • Insulation Color:Gray
  • Insulation Material:Plastic
  • Number of Positions:2
  • Number of Positions Loaded:All
  • Number of Rows:1
  • Packaging:Bulk
  • Pitch - Mating:0.215" (5.46mm)
  • Shrouding:Shrouded - 4 Wall
  • Style:Board to Cable/Wire
  • Termination:Solder
  • Voltage Rating:250VDC
Parts

View in Parametric Search

DT15-2PDT15-2PCONN HEADER VERT 2POS 5.46MM BulkHeaderMale Pin0.215" (5.46mm)RoHS
DT13-2PDT13-2PCONN HEADER R/A 2POS 5.46MM BulkHeaderMale Pin0.215" (5.46mm)RoHS

View in Parametric Search