USD
Print Print this page
 
Microchip Technology
dsPIC33EDV64MC205 Motor Control Development Board
Microchip Technology
dsPIC33EP128GS808 Development Board
 
Microchip Technology
Explorer 16/32 Development Board and Kit
  • Images

dsPIC33EP128GS808 Development Board

DM330026 Development Board using the dsPIC33EP128GS808

Microchip Technology

The dsPIC33EP128GS808 Development Board consists of a 80-pin microcontroller for operating on a standalone basis or interfacing with CAN/LIN/J2602 PICtail™ (Plus) Daughter Board. In the standalone mode, the board can be used for verifying the peripheral functionality. The board contains single order RC filters to emulate power supply functionality in open or closed loop mode along with ADC and PWM peripherals. The power supply transient behavior can also be simulated on the board. While interfacing with the PICtail™ (Plus) Daughter Board, the board can be used for dual channel CAN or LIN communication, without using the Explorer 16 board.

Specifications
  • Board Type:Evaluation Platform
  • Contents:Board(s)
  • Mounting Type:Fixed
  • Type:MCU 16-Bit
  • Utilized IC / Part:dsPIC33EP128GS808
Parts