USD
Print Print this page
 
Microchip Technology
DSC8004 Series
Microchip Technology
DSC8101 and DSC8121 Series
 
Microchip Technology
DSC8102 and DSC8122 Series

DSC8101 and DSC8121 Series

MEMS, XO (Standard), CMOS, Surface Mount

Microchip Technology

The DSC8101 & DSC8121 series of high performance field-programmable oscillators utilizes a proven silicon MEMS technology to provide excellent jitter and stability over a wide range of supply voltages and temperatures.

Product Description

DSC8101 has a standby feature allowing it to completely power-down when EN pin is pulled low; whereas for DSC8121, only the outputs are disabled when EN is low.

Features
  • Low RMS phase jitter
  • High supply noise rejection
  • High reliability
Applications:
  • Storage area networks
  • Passive optical networks
  • Ethernet
  • HD/SD/SDI Video & Surveillance
  • PCI Express
  • DisplayPort
Specifications
  • Available Frequency Range:10MHz
  • Base Resonator:MEMS
  • Current - Supply (Disable) (Max):22mA ~ 95µA
  • Current - Supply (Max):35mA
  • Mounting Type:Surface Mount
  • Output:CMOS
  • Package / Case:4-SMD, No Lead ~ 6-SMD, No Lead Exposed Pad
  • Type:XO (Standard)
  • Voltage - Supply:2.25V ~ 3.6V
Parts

View in Parametric Search

DSC8121AM2DSC8121AM2MEMS OSC PROG BLANK 10MHZ-170MHZMEMSXO (Standard)Blank (User Must Program)10MHz6-SMD, No Lead Exposed PadRoHS
DSC8101CI2DSC8101CI2MEMS OSC PROG BLANK 10MHZ-170MHZMEMSXO (Standard)Blank (User Must Program)10MHz6-SMD, No LeadRoHS
DSC8121AI2DSC8121AI2MEMS OSC PROG BLANK 10MHZ-170MHZMEMSXO (Standard)Blank (User Must Program)10MHz6-SMD, No LeadRoHS
DSC8121AL2DSC8121AL2MEMS OSC PROG BLANK 10MHZ-170MHZMEMSXO (Standard)Blank (User Must Program)10MHz6-SMD, No Lead Exposed PadRoHS
DSC8101DI5DSC8101DI5MEMS OSC PROG BLANK 10MHZ-100MHZMEMSXO (Standard)Blank (User Must Program)10MHz6-SMD, No LeadRoHS
DSC8101BL2DSC8101BL2MEMS OSC PROG BLANK 10MHZ-170MHZMEMSXO (Standard)Blank (User Must Program)10MHz4-SMD, No LeadRoHS
DSC8101CI5DSC8101CI5MEMS OSC PROG BLANK 10MHZ-170MHZMEMSXO (Standard)Blank (User Must Program)10MHz6-SMD, No LeadRoHS
DSC8101AL2DSC8101AL2MEMS OSC PROG BLANK 10MHZ-170MHZMEMSXO (Standard)Blank (User Must Program)10MHz6-SMD, No Lead Exposed PadRoHS
DSC8101BI5DSC8101BI5MEMS OSC PROG BLANK 10MHZ-170MHZMEMSXO (Standard)Blank (User Must Program)10MHz6-SMD, No LeadRoHS
DSC8121CI5DSC8121CI5MEMS OSC PROG BLANK 10MHZ-170MHZMEMSXO (Standard)Blank (User Must Program)10MHz6-SMD, No LeadRoHS
DSC8121AI5DSC8121AI5MEMS OSC PROG BLANK 10MHZ-100MHZMEMSXO (Standard)Blank (User Must Program)10MHz6-SMD, No Lead Exposed PadRoHS
DSC8101CL5DSC8101CL5MEMS OSC PROG BLANK 10MHZ-170MHZMEMSXO (Standard)Blank (User Must Program)10MHz6-SMD, No LeadRoHS
DSC8101CM2DSC8101CM2MEMS OSC PROG BLANK 10MHZ-170MHZMEMSXO (Standard)Blank (User Must Program)10MHz6-SMD, No LeadRoHS
DSC8121BI2DSC8121BI2MEMS OSC PROG BLANK 10MHZ-170MHZMEMSXO (Standard)Blank (User Must Program)10MHz6-SMD, No LeadRoHS
DSC8101BI2DSC8101BI2MEMS OSC PROG BLANK 10MHZ-170MHZMEMSXO (Standard)Blank (User Must Program)10MHz6-SMD, No LeadRoHS
DSC8121DI5DSC8121DI5MEMS OSC PROG BLANK 10MHZ-170MHZMEMSXO (Standard)Blank (User Must Program)10MHz6-SMD, No LeadRoHS
DSC8121CL5DSC8121CL5MEMS OSC PROG BLANK 10MHZ-170MHZMEMSXO (Standard)Blank (User Must Program)10MHz6-SMD, No LeadRoHS
DSC8121CM1DSC8121CM1MEMS OSC PROG BLANK 10MHZ-170MHZMEMSXO (Standard)Blank (User Must Program)10MHz6-SMD, No LeadRoHS
DSC8121DI2DSC8121DI2MEMS OSC PROG BLANK 10MHZ-170MHZMEMSXO (Standard)Blank (User Must Program)10MHz6-SMD, No LeadRoHS
DSC8121CI1DSC8121CI1MEMS OSC PROG BLANK 10MHZ-170MHZMEMSXO (Standard)Blank (User Must Program)10MHz6-SMD, No LeadRoHS
DSC8101CI1DSC8101CI1MEMS OSC PROG BLANK 10MHZ-170MHZMEMSXO (Standard)Blank (User Must Program)10MHz6-SMD, No LeadRoHS
DSC8101DI2DSC8101DI2MEMS OSC PROG BLANK 10MHZ-100MHZMEMSXO (Standard)Blank (User Must Program)10MHz6-SMD, No LeadRoHS
DSC8121BM2DSC8121BM2MEMS OSC PROG BLANK 10MHZ-170MHZMEMSXO (Standard)Blank (User Must Program)10MHz6-SMD, No LeadRoHS
DSC8121CI2DSC8121CI2MEMS OSC PROG BLANK 10MHZ-170MHZMEMSXO (Standard)Blank (User Must Program)10MHz6-SMD, No LeadRoHS
DSC8121CM1-PROGRAMMABLEDSC8121CM1-PROGRAMMABLEMEMS OSC PROG XO CMOS 2.25-3.6V MEMSXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)10MHz6-SMD, No LeadRoHS
DSC8121DI2-PROGRAMMABLEDSC8121DI2-PROGRAMMABLEMEMS OSC PROG XO CMOS 2.25-3.6V MEMSXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)10MHz6-SMD, No LeadRoHS
DSC8101CI1-PROGRAMMABLEDSC8101CI1-PROGRAMMABLEMEMS OSC PROG XO CMOS 2.25-3.6V MEMSXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)10MHz6-SMD, No LeadRoHS
DSC8101CI2-PROGRAMMABLEDSC8101CI2-PROGRAMMABLEMEMS OSC PROG XO CMOS 2.25-3.6V MEMSXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)10MHz6-SMD, No LeadRoHS
DSC8121CI2-PROGRAMMABLEDSC8121CI2-PROGRAMMABLEMEMS OSC PROG XO CMOS 2.25-3.6V MEMSXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)10MHz6-SMD, No LeadRoHS
DSC8101BI2-PROGRAMMABLEDSC8101BI2-PROGRAMMABLEMEMS OSC PROG XO CMOS 2.25-3.6V MEMSXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)10MHz6-SMD, No LeadRoHS
DSC8121BI2-PROGRAMMABLEDSC8121BI2-PROGRAMMABLEMEMS OSC PROG XO CMOS 2.25-3.6V MEMSXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)10MHz6-SMD, No LeadRoHS
DSC8121AI2-PROGRAMMABLEDSC8121AI2-PROGRAMMABLEMEMS OSC PROG XO CMOS 2.25-3.6V MEMSXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)10MHz6-SMD, No LeadRoHS
DSC8121DI5-PROGRAMMABLEDSC8121DI5-PROGRAMMABLEMEMS OSC PROG XO CMOS 2.25-3.6V MEMSXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)10MHz6-SMD, No LeadRoHS
DSC8101CI5-PROGRAMMABLEDSC8101CI5-PROGRAMMABLEMEMS OSC PROG XO CMOS 2.25-3.6V MEMSXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)10MHz6-SMD, No LeadRoHS
DSC8121CI5-PROGRAMMABLEDSC8121CI5-PROGRAMMABLEMEMS OSC PROG XO CMOS 2.25-3.6V MEMSXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)10MHz6-SMD, No LeadRoHS
DSC8101BI5-PROGRAMMABLEDSC8101BI5-PROGRAMMABLEMEMS OSC PROG XO CMOS 2.25-3.6V MEMSXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)10MHz6-SMD, No LeadRoHS
DSC8101CL5-PROGRAMMABLEDSC8101CL5-PROGRAMMABLEMEMS OSC PROG XO CMOS 2.25-3.6V MEMSXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)10MHz6-SMD, No LeadRoHS
DSC8121BM2-PROGRAMMABLEDSC8121BM2-PROGRAMMABLEMEMS OSC PROG XO CMOS 2.25-3.6V MEMSXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)10MHz6-SMD, No LeadRoHS
DSC8101CM2-PROGRAMMABLEDSC8101CM2-PROGRAMMABLEMEMS OSC PROG XO CMOS 2.25-3.6V MEMSXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)10MHz6-SMD, No LeadRoHS

View in Parametric Search