USD
Print Print this page
 
Microchip Technology
DSC61XX Series
Microchip Technology
DSC8001 Series
 
Microchip Technology
DSC8002 Series
  • Images

DSC8001 Series

MEMS, XO (Standard), CMOS, Surface Mount

Microchip Technology

The DSC8001 is a programmable silicon MEMS based CMOS oscillator offering excellent jitter and stability performance over a wide range of supply voltages and temperatures. The DSC8001 features an all silicon resonator that is extremely robust and nearly immune to stress related fractures.

Features
  • AEC-Q100 reliability qualified
  • Ultra miniature footprint
  • Low operating and standby current
Applications:
  • Mobile applications
  • Consumer electronics
  • Portable electronics
  • DVR, CCTV, Surveillance cameras
  • Low profile applications
  • Industrial applications
Specifications
  • Available Frequency Range:1MHz
  • Base Resonator:MEMS
  • Current - Supply (Disable) (Max):15µA
  • Current - Supply (Max):12.2mA
  • Height - Seated (Max):0.035" (0.90mm)
  • Mounting Type:Surface Mount
  • Output:CMOS
  • Package / Case:4-SMD, No Lead ~ 4-SMD, No Lead Exposed Pad
  • Ratings:AEC-Q100
  • Type:XO (Standard)
  • Voltage - Supply:1.8V ~ 3.3V
Parts

View in Parametric Search

DSC8001CI5DSC8001CI5MEMS OSC PROG BLANK 1MHZ-150MHZ MEMSXO (Standard)Blank (User Must Program)1MHz4-SMD, No LeadRoHS
DSC8001BI5DSC8001BI5MEMS OSC PROG BLANK 1MHZ-150MHZ MEMSXO (Standard)Blank (User Must Program)1MHz4-SMD, No LeadRoHS
DSC8001DI5DSC8001DI5MEMS OSC PROG BLANK 1MHZ-150MHZ MEMSXO (Standard)Blank (User Must Program)1MHz4-SMD, No LeadRoHS
DSC8001DL5DSC8001DL5MEMS OSC PROG BLANK 1MHZ-150MHZ MEMSXO (Standard)Blank (User Must Program)1MHz4-SMD, No LeadRoHS
DSC8001CI2DSC8001CI2MEMS OSC PROG BLANK 1MHZ-150MHZ MEMSXO (Standard)Blank (User Must Program)1MHz4-SMD, No LeadRoHS
DSC8001DI1DSC8001DI1MEMS OSC PROG BLANK 1MHZ-150MHZ MEMSXO (Standard)Blank (User Must Program)1MHz4-SMD, No LeadRoHS
DSC8001AI2DSC8001AI2MEMS OSC PROG BLANK 1MHZ-150MHZ MEMSXO (Standard)Blank (User Must Program)1MHz4-SMD, No LeadRoHS
DSC8001CL2DSC8001CL2MEMS OSC PROG BLANK 1MHZ-150MHZ MEMSXO (Standard)Blank (User Must Program)1MHz4-SMD, No LeadRoHS
DSC8001DI2DSC8001DI2MEMS OSC PROG BLANK 1MHZ-150MHZ MEMSXO (Standard)Blank (User Must Program)1MHz4-SMD, No LeadRoHS
DSC8001CL5DSC8001CL5MEMS OSC PROG BLANK 1MHZ-150MHZ MEMSXO (Standard)Blank (User Must Program)1MHz4-SMD, No LeadRoHS
DSC8001AI5DSC8001AI5MEMS OSC PROG BLANK 1MHZ-150MHZ MEMSXO (Standard)Blank (User Must Program)1MHz4-SMD, No LeadRoHS
DSC8001AL5DSC8001AL5MEMS OSC PROG BLANK 1MHZ-150MHZ MEMSXO (Standard)Blank (User Must Program)1MHz4-SMD, No LeadRoHS
DSC8001CI1DSC8001CI1MEMS OSC PROG BLANK 1MHZ-150MHZ MEMSXO (Standard)Blank (User Must Program)1MHz4-SMD, No LeadRoHS
DSC8001AI1DSC8001AI1MEMS OSC PROG BLANK 1MHZ-150MHZ MEMSXO (Standard)Blank (User Must Program)1MHz4-SMD, No LeadRoHS
DSC8001DL2DSC8001DL2MEMS OSC PROG BLANK 1MHZ-150MHZ MEMSXO (Standard)Blank (User Must Program)1MHz4-SMD, No LeadRoHS
DSC8001BL2DSC8001BL2MEMS OSC PROG BLANK 1MHZ-150MHZ MEMSXO (Standard)Blank (User Must Program)1MHz4-SMD, No Lead Exposed PadRoHS
DSC8001AL2DSC8001AL2MEMS OSC PROG BLANK 1MHZ-150MHZ MEMSXO (Standard)Blank (User Must Program)1MHz4-SMD, No Lead Exposed PadRoHS
DSC8001CI2TDSC8001CI2TOSC MEMS BLANK CMOS MEMSXO (Standard)Blank (User Must Program)1MHz4-SMD, No LeadRoHS
DSC8001BI2TDSC8001BI2TOSC MEMS BLANK CMOS MEMSXO (Standard)Blank (User Must Program)1MHz4-SMD, No LeadRoHS
DSC8001BI2DSC8001BI2MEMS OSC PROG BLANK 1MHZ-150MHZ MEMSXO (Standard)Blank (User Must Program)1MHz4-SMD, No LeadRoHS
DSC8001CI1-PROGRAMMABLEDSC8001CI1-PROGRAMMABLEMEMS OSC PROG XO CMOS 1.8V-3.3V MEMSXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)1MHz4-SMD, No LeadRoHS
DSC8001CI2-PROGRAMMABLEDSC8001CI2-PROGRAMMABLEMEMS OSC PROG XO CMOS 1.8V-3.3V MEMSXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)1MHz4-SMD, No LeadRoHS
DSC8001DI1-PROGRAMMABLEDSC8001DI1-PROGRAMMABLEMEMS OSC PROG XO CMOS 1.8V-3.3V MEMSXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)1MHz4-SMD, No LeadRoHS
DSC8001BI2-PROGRAMMABLEDSC8001BI2-PROGRAMMABLEMEMS OSC PROG XO CMOS 1.8V-3.3V MEMSXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)1MHz4-SMD, No LeadRoHS
DSC8001AI1-PROGRAMMABLEDSC8001AI1-PROGRAMMABLEMEMS OSC PROG XO CMOS 1.8V-3.3V MEMSXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)1MHz4-SMD, No LeadRoHS
DSC8001AI2-PROGRAMMABLEDSC8001AI2-PROGRAMMABLEMEMS OSC PROG XO CMOS 1.8V-3.3V MEMSXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)1MHz4-SMD, No LeadRoHS
DSC8001CL2-PROGRAMMABLEDSC8001CL2-PROGRAMMABLEMEMS OSC PROG XO CMOS 1.8V-3.3V MEMSXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)1MHz4-SMD, No LeadRoHS
DSC8001DI2-PROGRAMMABLEDSC8001DI2-PROGRAMMABLEMEMS OSC PROG XO CMOS 1.8V-3.3V MEMSXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)1MHz4-SMD, No LeadRoHS
DSC8001DL2-PROGRAMMABLEDSC8001DL2-PROGRAMMABLEMEMS OSC PROG XO CMOS 1.8V-3.3V MEMSXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)1MHz4-SMD, No LeadRoHS
DSC8001CL5-PROGRAMMABLEDSC8001CL5-PROGRAMMABLEMEMS OSC PROG XO CMOS 1.8V-3.3V MEMSXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)1MHz4-SMD, No LeadRoHS
DSC8001DL5-PROGRAMMABLEDSC8001DL5-PROGRAMMABLEMEMS OSC PROG XO CMOS 1.8V-3.3V MEMSXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)1MHz4-SMD, No LeadRoHS
DSC8001AI5-PROGRAMMABLEDSC8001AI5-PROGRAMMABLEMEMS OSC PROG XO CMOS 1.8V-3.3V MEMSXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)1MHz4-SMD, No LeadRoHS
DSC8001AL5-PROGRAMMABLEDSC8001AL5-PROGRAMMABLEMEMS OSC PROG XO CMOS 1.8V-3.3V MEMSXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)1MHz4-SMD, No LeadRoHS
DSC8001CI5-PROGRAMMABLEDSC8001CI5-PROGRAMMABLEMEMS OSC PROG XO CMOS 1.8V-3.3V MEMSXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)1MHz4-SMD, No LeadRoHS
DSC8001BI5-PROGRAMMABLEDSC8001BI5-PROGRAMMABLEMEMS OSC PROG XO CMOS 1.8V-3.3V MEMSXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)1MHz4-SMD, No LeadRoHS
DSC8001DI5-PROGRAMMABLEDSC8001DI5-PROGRAMMABLEMEMS OSC PROG XO CMOS 1.8V-3.3V MEMSXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)1MHz4-SMD, No LeadRoHS

View in Parametric Search

Associated Product
Microchip Technology TimeFlash Series
Category: Passives-Crystals, Oscillators, Resonators-Accessories