USD
Print Print this page
 
Panasonic Electric Works
AGQ TH Series
Panasonic Electric Works
DS Series
 
Panasonic Electric Works
DS2Y Series

DS Series

High Reliability General Purpose Relay, Sealed Amber

Panasonic Electric Works

Suitable for use in difficult environments. Epoxy resin seals the parts and cut off the external atmosphere, thus enabling use in difficult environments. Can be used with automatic solder and automatic wash systems automatic soldering and automatic washing can be carried out once the parts are mounted on PC boards. Widening scope of application with multicontact latching

Features
  • Gold clad twin contacts ensure high reliability
  • Polarized magnetic circuits realize resistance to shock and vibration
  • PC pin terminals
  • Through hole mounting type
Applications:
  • Telecommunications
  • Measuring devices
  • Office equipment
  • Computers
  • Business devices
  • Audio systems
  • Industrial equipment
Specifications
  • Coil Current:3.8mA ~ 267mA
  • Coil Resistance:5.6 Ohms ~ 12.8 kOhms
  • Coil Voltage:1.5VDC ~ 48VDC
  • Contact Material:Silver (Ag), Gold (Au)
  • Contact Rating (Current):2A
  • Mounting Type:Through Hole
  • Must Operate Voltage:1.05 VDC ~ 38.4 VDC
  • Operate Time:10ms
  • Operating Temperature:-40°C ~ 70°C
  • Relay Type:General Purpose
  • Release Time:5ms
  • Seal Rating:Sealed - Fully
  • Switching Voltage:250VAC, 220VDC - Max
  • Termination Style:PC Pin
Parts

View in Parametric Search

DS2E-S-DC24VDS2E-S-DC24VRELAY GEN PURPOSE DPDT 2A 24VDC Through Hole24VDCDPDT (2 Form C)2ARoHS
DS1E-M-DC24VDS1E-M-DC24VRELAY GEN PURPOSE SPDT 2A 24VDC Through Hole24VDCSPDT (1 Form C)2ARoHS
DS2E-SL2-DC24VDS2E-SL2-DC24VRELAY GEN PURPOSE DPDT 2A 24VDC Through Hole24VDCDPDT (2 Form C)2ARoHS
DS2E-S-DC5VDS2E-S-DC5VRELAY GEN PURPOSE DPDT 2A 5VDC Through Hole5VDCDPDT (2 Form C)2ARoHS
DS1E-S-DC24VDS1E-S-DC24VRELAY GEN PURPOSE SPDT 2A 24VDC Through Hole24VDCSPDT (1 Form C)2ARoHS
DS1E-M-DC5VDS1E-M-DC5VRELAY GEN PURPOSE SPDT 2A 5VDC Through Hole5VDCSPDT (1 Form C)2ARoHS
DS1E-M-DC12VDS1E-M-DC12VRELAY GEN PURPOSE SPDT 2A 12VDC Through Hole12VDCSPDT (1 Form C)2ARoHS
DS1E-ML2-DC24VDS1E-ML2-DC24VRELAY GEN PURPOSE SPDT 2A 24VDC Through Hole24VDCSPDT (1 Form C)2ARoHS
DS2E-SL2-DC3VDS2E-SL2-DC3VRELAY GEN PURPOSE DPDT 2A 3VDC Through Hole3VDCDPDT (2 Form C)2ARoHS
DS1E-M-DC48VDS1E-M-DC48VRELAY GEN PURPOSE SPDT 2A 48VDC Through Hole48VDCSPDT (1 Form C)2ARoHS
DS2E-S-DC3VDS2E-S-DC3VRELAY GEN PURPOSE DPDT 2A 3VDC Through Hole3VDCDPDT (2 Form C)2ARoHS
DS1E-S-DC5VDS1E-S-DC5VRELAY GEN PURPOSE SPDT 2A 5VDC Through Hole5VDCSPDT (1 Form C)2ARoHS
DS1E-S-DC12VDS1E-S-DC12VRELAY GEN PURPOSE SPDT 2A 12VDC Through Hole12VDCSPDT (1 Form C)2ARoHS
DS1E-SL2-DC3VDS1E-SL2-DC3VRELAY GEN PURPOSE SPDT 2A 3VDC Through Hole3VDCSPDT (1 Form C)2ARoHS
DS1E-ML-DC12VDS1E-ML-DC12VRELAY GEN PURPOSE SPDT 2A 12VDC Through Hole12VDCSPDT (1 Form C)2ARoHS
DS1E-ML2-DC12VDS1E-ML2-DC12VRELAY GEN PURPOSE SPDT 2A 12VDC Through Hole12VDCSPDT (1 Form C)2ARoHS
DS2E-S-DC48VDS2E-S-DC48VRELAY GEN PURPOSE DPDT 2A 48VDC Through Hole48VDCDPDT (2 Form C)2ARoHS
DS1E-S-DC9VDS1E-S-DC9VRELAY GEN PURPOSE SPDT 2A 9VDC Through Hole9VDCSPDT (1 Form C)2ARoHS
DS1E-SL2-DC5VDS1E-SL2-DC5VRELAY GEN PURPOSE SPDT 2A 5VDC Through Hole5VDCSPDT (1 Form C)2ARoHS
DS2E-S-DC12VDS2E-S-DC12VRELAY GEN PURPOSE DPDT 2A 12VDC Through Hole12VDCDPDT (2 Form C)2ARoHS
DS2E-S-DC9VDS2E-S-DC9VRELAY GEN PURPOSE DPDT 2A 9VDC Through Hole9VDCDPDT (2 Form C)2ARoHS
DS1E-M-DC1.5VDS1E-M-DC1.5VRELAY GEN PURPOSE SPDT 2A 1.5VDCThrough Hole1.5VDCSPDT (1 Form C)2ARoHS
DS2E-SL2-DC6VDS2E-SL2-DC6VRELAY GEN PURPOSE DPDT 2A 6VDC Through Hole6VDCDPDT (2 Form C)2ARoHS
DS2E-SL2-DC48VDS2E-SL2-DC48VRELAY GEN PURPOSE DPDT 2A 48VDC Through Hole48VDCDPDT (2 Form C)2ARoHS
DS1E-S-DC48VDS1E-S-DC48VRELAY GEN PURPOSE SPDT 2A 48VDC Through Hole48VDCSPDT (1 Form C)2ARoHS
DS1E-M-DC6VDS1E-M-DC6VRELAY GEN PURPOSE SPDT 2A 6VDC Through Hole6VDCSPDT (1 Form C)2ARoHS
DS1E-M-DC5V-RDS1E-M-DC5V-RRELAY GEN PURPOSE SPDT 2A 5VDC Through Hole5VDCSPDT (1 Form C)2ARoHS
DS1E-ML2-DC3VDS1E-ML2-DC3VRELAY GEN PURPOSE SPDT 2A 3VDC Through Hole3VDCSPDT (1 Form C)2ARoHS
DS1E-S-DC5V-RDS1E-S-DC5V-RRELAY GEN PURPOSE SPDT 2A 5VDC Through Hole5VDCSPDT (1 Form C)2ARoHS
DS1E-SL2-DC24VDS1E-SL2-DC24VRELAY GEN PURPOSE SPDT 2A 24VDC Through Hole24VDCSPDT (1 Form C)2ARoHS
DS1E-SL2-DC12VDS1E-SL2-DC12VRELAY GEN PURPOSE SPDT 2A 12VDC Through Hole12VDCSPDT (1 Form C)2ARoHS
DS2E-SL2-DC5VDS2E-SL2-DC5VRELAY GEN PURPOSE DPDT 2A 5VDC Through Hole5VDCDPDT (2 Form C)2ARoHS
DS2E-SL2-DC12VDS2E-SL2-DC12VRELAY GEN PURPOSE DPDT 2A 12VDC Through Hole12VDCDPDT (2 Form C)2ARoHS
DS2E-SL2-DC9VDS2E-SL2-DC9VRELAY GEN PURPOSE DPDT 2A 9VDC Through Hole9VDCDPDT (2 Form C)2ARoHS
DS1E-M-DC3VDS1E-M-DC3VRELAY GEN PURPOSE SPDT 2A 3VDC Through Hole3VDCSPDT (1 Form C)2ARoHS
DS1E-M-DC9VDS1E-M-DC9VRELAY GEN PURPOSE SPDT 2A 9VDC Through Hole9VDCSPDT (1 Form C)2ARoHS
DS1E-ML2-DC5VDS1E-ML2-DC5VRELAY GEN PURPOSE SPDT 2A 5VDC Through Hole5VDCSPDT (1 Form C)2ARoHS
DS1E-S-DC3VDS1E-S-DC3VRELAY GEN PURPOSE SPDT 2A 3VDC Through Hole3VDCSPDT (1 Form C)2ARoHS
DS2E-S-DC6VDS2E-S-DC6VRELAY GEN PURPOSE DPDT 2A 6VDC Through Hole6VDCDPDT (2 Form C)2ARoHS
DS1E-SL-DC5VDS1E-SL-DC5VRELAY GEN PURPOSE SPDT 2A 5VDC Through Hole5VDCSPDT (1 Form C)2ARoHS
DS1E-S-DC6VDS1E-S-DC6VRELAY GEN PURPOSE SPDT 2A 6VDC Through Hole6VDCSPDT (1 Form C)2ARoHS
DS1E-SL-DC24VDS1E-SL-DC24VRELAY GEN PURPOSE SPDT 2A 24VDC Through Hole24VDCSPDT (1 Form C)2ARoHS

View in Parametric Search