USD
Print Print this page
 
Adafruit Industries LLC
DRV8833 DC/Stepper Motor Driver Breakout Board
Adafruit Industries LLC
DRV8871 DC Motor Driver Breakout Board
 
Adafruit Industries LLC
INA169 Analog DC Current Sensor Breakout Board
  • Images

DRV8871 DC Motor Driver Breakout Board

3190 DRV8871 DC Motor Driver Breakout Board 3.6A Maximum

Adafruit Industries LLC

This DRV8871 motor driver breakout board has great specs that make it useful for a wide variety of mechatronics. In particular, the simple resistor-set current limiting and auto-magic PWM support make it super easy to use with just about any brushed DC motor. Connect your motor to the OUT terminal block. Power the board with 6.5 - 45VDC power on VMotor and provide the H-bridge input control on IN1 and IN2. You can even PWM the inputs and the driver chip will do the right thing. You can set the current limiting with an external resistor Rlim. Solder in a 30K resistor by default for a ~2A current limit, however you can remove this resistor and/or solder a resistor over it to change the resistance and change the limit. Each order comes with one fully assembled and tested motor driver breakout, two 2-pin terminal blocks and a small strip of header.

Specifications
  • Embedded:No
  • Function:Motor Controller/Driver
  • Primary Attributes:Single-H-Bridge Driver
  • Secondary Attributes:Over Current and Temperature Protection
  • Supplied Contents:Board(s)
  • Type:Power Management
  • Utilized IC / Part:DRV8871
Parts
Associated Product
Texas Instruments Drivers
Category: Semiconductors, Development Tools-Integrated Circuits (ICs)-PMIC - Power Management-Motor Drivers, Controllers-Drivers