USD
Print Print this page
 
Texas Instruments
DRV5053
Texas Instruments
DRV5053-Q1
 
Texas Instruments
DRV5055
  • Images

DRV5053-Q1

Automotive Analog-Bipolar Hall Effect Sensors

Texas Instruments

The DRV5053-Q1 device is a chopper-stabilized Hall IC that offers a magnetic sensing solution with superior sensitivity stability over temperature and integrated protection features. The 0- to 2V analog output responds linearly to the applied magnetics flux density, and distinguishes the polarity of magnetic field direction. A wide operating voltage range from 2.7V to 38V with reverse polarity protection up to –22V makes the device suitable for a wide range of automotive and consumer applications. Internal protection functions are provided for reverse supply conditions, load dump, and output short circuit or overcurrent.

Features
  • Linear Output Hall Sensor
  • AEC-Q100 Qualified for Automotive Applications
    • Grade 1: TA = –40°C to 125°C (Q)
    • Grade 0: TA = –40°C to 150°C (E)
  • Superior Temperature Stability
    • Sensitivity ±10% Over Temperature
  • High Sensitivity Options:
    • +11 mV/mT (OA)
    • –23 mV/mT (PA)
    • –45 mV/mT (RA)
    • –90 mV/mT (VA)
    • +23 mV/mT (CA)
    • +45 mV/mT (EA)
  • Supports a Wide Voltage Range
    • 2.7V to 38V
    • No External Regulator Required
  • Amplified Output Stage
    • 2.3mA Sink, 300µA Source
  • Output Voltage:
    • 0.2V ∼1.8V
    • B = 0 mT, OUT = 1V
  • Fast Power-On: 35µs
  • Small Package and Footprint
  • Surface Mount 3-Pin SOT-23 (DBZ) 2.92mm × 2.37mm
  • Through-Hole 3-Pin SIP (LPG) 4.00mm × 3.15mm
Protection Features
  • Reverse Supply Protection (up to –22V)
  • Supports up to 40V Load Dump
  • Output Short-Circuit Protection
  • Output Current Limitation
  • OUT Short to Battery Protection
Applications:
  • Flow Meters
  • Docking Adjustment
  • Vibration Correction
  • Damper Controls
Specifications
  • Axis:Single
  • Bandwidth:20kHz
  • Current - Output (Max):2.3mA
  • Current - Supply (Max):3.6mA
  • Output Type:Analog Voltage
  • Technology:Hall Effect
Parts

View in Parametric Search

DRV5053RAQDBZRQ1DRV5053RAQDBZRQ1SENSOR HALL ANALOG SOT23-3 Hall EffectSingleAnalog Voltage±18mTTO-236-3, SC-59, SOT-23-3RoHS
DRV5053OAQDBZRQ1DRV5053OAQDBZRQ1SENSOR HALL ANALOG SOT23-3 Hall EffectSingleAnalog Voltage±73mTTO-236-3, SC-59, SOT-23-3RoHS
DRV5053CAEDBZRQ1DRV5053CAEDBZRQ1SENSOR HALL ANALOG SOT23-3 Hall EffectSingleAnalog Voltage±35mTTO-236-3, SC-59, SOT-23-3RoHS
DRV5053RAEDBZTQ1DRV5053RAEDBZTQ1SENSOR HALL ANALOG SOT23-3 Hall EffectSingleAnalog Voltage±18mTTO-236-3, SC-59, SOT-23-3RoHS
DRV5053PAQDBZTQ1DRV5053PAQDBZTQ1SENSOR HALL ANALOG SOT23-3 Hall EffectSingleAnalog Voltage±35mTTO-236-3, SC-59, SOT-23-3RoHS
DRV5053PAEDBZTQ1DRV5053PAEDBZTQ1SENSOR HALL ANALOG SOT23-3 Hall EffectSingleAnalog Voltage±35mTTO-236-3, SC-59, SOT-23-3RoHS
DRV5053CAQDBZTQ1DRV5053CAQDBZTQ1SENSOR HALL ANALOG SOT23-3 Hall EffectSingleAnalog Voltage±35mTTO-236-3, SC-59, SOT-23-3RoHS
DRV5053RAQDBZTQ1DRV5053RAQDBZTQ1SENSOR HALL ANALOG SOT23-3 Hall EffectSingleAnalog Voltage±18mTTO-236-3, SC-59, SOT-23-3RoHS
DRV5053OAQDBZTQ1DRV5053OAQDBZTQ1SENSOR HALL ANALOG SOT23-3 Hall EffectSingleAnalog Voltage±73mTTO-236-3, SC-59, SOT-23-3RoHS
DRV5053VAEDBZTQ1DRV5053VAEDBZTQ1SENSOR HALL ANALOG SOT23-3 Hall EffectSingleAnalog Voltage±9mTTO-236-3, SC-59, SOT-23-3RoHS
DRV5053EAQDBZTQ1DRV5053EAQDBZTQ1SENSOR HALL ANALOG SOT23-3 Hall EffectSingleAnalog Voltage±18mTTO-236-3, SC-59, SOT-23-3RoHS
DRV5053VAQDBZTQ1DRV5053VAQDBZTQ1SENSOR HALL ANALOG SOT23-3 Hall EffectSingleAnalog Voltage±9mTTO-236-3, SC-59, SOT-23-3RoHS
DRV5053OAEDBZTQ1DRV5053OAEDBZTQ1SENSOR HALL ANALOG SOT23-3 Hall EffectSingleAnalog Voltage±73mTTO-236-3, SC-59, SOT-23-3RoHS
DRV5053CAEDBZTQ1DRV5053CAEDBZTQ1SENSOR HALL ANALOG SOT23-3 Hall EffectSingleAnalog Voltage±35mTTO-236-3, SC-59, SOT-23-3RoHS
DRV5053EAEDBZTQ1DRV5053EAEDBZTQ1SENSOR HALL ANALOG SOT23-3 Hall EffectSingleAnalog Voltage±18mTTO-236-3, SC-59, SOT-23-3RoHS
DRV5053CAELPGQ1DRV5053CAELPGQ1SENSOR HALL EFFECT ANALOG TO92-3Hall EffectSingleAnalog Voltage±35mTTO-226-3, TO-92-3 (TO-226AA)RoHS
DRV5053EAELPGQ1DRV5053EAELPGQ1SENSOR HALL EFFECT ANALOG TO92-3Hall EffectSingleAnalog Voltage±18mTTO-226-3, TO-92-3 (TO-226AA)RoHS
DRV5053EAQLPGQ1DRV5053EAQLPGQ1SENSOR HALL EFFECT ANALOG TO92-3Hall EffectSingleAnalog Voltage±18mTTO-226-3, TO-92-3 (TO-226AA)RoHS
DRV5053OAQLPGQ1DRV5053OAQLPGQ1SENSOR HALL EFFECT ANALOG TO92-3Hall EffectSingleAnalog Voltage±73mTTO-226-3, TO-92-3 (TO-226AA)RoHS
DRV5053PAQLPGQ1DRV5053PAQLPGQ1SENSOR HALL EFFECT ANALOG TO92-3Hall EffectSingleAnalog Voltage±35mTTO-226-3, TO-92-3 (TO-226AA)RoHS
DRV5053RAELPGQ1DRV5053RAELPGQ1SENSOR HALL EFFECT ANALOG TO92-3Hall EffectSingleAnalog Voltage±18mTTO-226-3, TO-92-3 (TO-226AA)RoHS
DRV5053RAQLPGQ1DRV5053RAQLPGQ1SENSOR HALL EFFECT ANALOG TO92-3Hall EffectSingleAnalog Voltage±18mTTO-226-3, TO-92-3 (TO-226AA)RoHS
DRV5053VAQLPGQ1DRV5053VAQLPGQ1SENSOR HALL EFFECT ANALOG TO92-3Hall EffectSingleAnalog Voltage±9mTTO-226-3, TO-92-3 (TO-226AA)RoHS
DRV5053PAELPGQ1DRV5053PAELPGQ1SENSOR HALL EFFECT ANALOG TO92-3Hall EffectSingleAnalog Voltage±35mTTO-226-3, TO-92-3 (TO-226AA)RoHS
DRV5053CAQLPGQ1DRV5053CAQLPGQ1SENSOR HALL EFFECT ANALOG TO92-3Hall EffectSingleAnalog Voltage±35mTTO-226-3, TO-92-3 (TO-226AA)RoHS
DRV5053OAELPGQ1DRV5053OAELPGQ1SENSOR HALL EFFECT ANALOG TO92-3Hall EffectSingleAnalog Voltage±73mTTO-226-3, TO-92-3 (TO-226AA)RoHS
DRV5053VAELPGQ1DRV5053VAELPGQ1SENSOR HALL EFFECT ANALOG TO92-3Hall EffectSingleAnalog Voltage±9mTTO-226-3, TO-92-3 (TO-226AA)RoHS
DRV5053VAQLPGMQ1DRV5053VAQLPGMQ1SENSOR HALL EFFECT ANALOG TO92-3Hall EffectSingleAnalog Voltage±9mTTO-226-3, TO-92-3 Short BodyRoHS

View in Parametric Search