USD
Print Print this page
 
Sensata-Crydom
DC60 Series
Sensata-Crydom
DR67 Series
 
Sensata-Crydom
DRH Series

DR67 Series

Solid State Relays

Sensata-Crydom

The DR67 is a compact 3-phase solid state relay in a DIN rail 67.5mm wide package with output ratings up to 30 Amps per channel at 40°C. Its built-in overvoltage protection and the optional overtemperature protection make it suitable for demanding heating, motion and lighting applications.

Features
  • Output ratings up to 30 Amps at 600 VAC
  • 2 and 3 controlled Legs option
  • Built-in overvoltage protection
  • IP20 touch-safe housing
  • AC or DC control
Applications :
  • Plastic injection molding equipment
  • Packaging equipment
  • Industrial ovens
Specifications
  • Circuit:3PST-NO (3 Form A)
  • Load Current:25A ~ 75A
  • Mounting Type:Chassis Mount, DIN Rail
  • Package / Case:SSR with Integrated Heat Sink
  • Termination Style:Screw Terminal
  • Voltage - Load:48V
Parts

View in Parametric Search

DR6760D25PDR6760D25P3-PHASE SSR 48-600VAC DIN RAIL Chassis Mount, DIN Rail3PST-NO (3 Form A)AC, Zero Cross4 ~ 32VDCSSR with Integrated Heat Sink
DR6760A25PDR6760A25P3-PHASE SSR 48-600VAC DIN RAIL Chassis Mount, DIN Rail3PST-NO (3 Form A)AC, Zero Cross90 ~ 280VAC/DCSSR with Integrated Heat Sink
DR6760D25RPDR6760D25RP3-PHASE SSR 48-600VAC DIN RAIL Chassis Mount, DIN Rail3PST-NO (3 Form A)AC4 ~ 32VDCSSR with Integrated Heat Sink
DR6760D75PDR6760D75P3-PHASE SSR 48-600VAC DIN RAIL Chassis Mount, DIN Rail3PST-NO (3 Form A)AC, Zero Cross4 ~ 32VDCSSR with Integrated Heat Sink
DR6760D60PDR6760D60P3-PHASE SSR 48-600VAC DIN RAIL Chassis Mount, DIN Rail3PST-NO (3 Form A)AC, Zero Cross4 ~ 32VDCSSR with Integrated Heat Sink

View in Parametric Search