USD
Print Print this page
 
Panduit Corp
Dome-Top® Barb Ty® BT Series
Panduit Corp
Dome-Top® Barb Ty® Series
 
Panduit Corp
Dome-Top® Barb-Ty® BC Series
  • Images

Dome-Top® Barb Ty® Series

Polyamide (PA66), Nylon 6/6, Push Mount, Arrowhead Cable Ties

Panduit Corp

Cable tie, mount, and fastener in a single part.

Features
  • Great resistance to damage caused by ultraviolet light, for indoor or outdoor use
  • Used to attach bundles to another surface such as a flat panel Anchor is easily pressed into a pre-formed hole and locks in place Wingless design allows tie to be used in confined spaces Stainless steel locking barb provides consistent performance, reliability, and infinite adjustability through entire bundle range Curved tip is easy to pick up from flat surfaces and allows faster initial threading to speed installation
Specifications
  • Bundle Diameter:2.00" (50.80mm)
  • Color:Black
  • Features:Weather Resistant
  • Length - Actual:0.709' (216.00mm, 8.50")
  • Length - Approximate:8.5"
  • Material:Polyamide (PA66), Nylon 6/6
  • Mounting Type:Push Mount, Arrowhead
  • Tensile Strength:50 lbs (22.68 kg)
  • Width:0.185" (4.70mm)
  • Wire/Cable Tie Type:Standard, Locking
Parts
Associated Product
Panduit Corp GTS-E
Category: Test, Tools, Other Products-Tools-Hand Tools-Wire Tie Guns