USD
Print Print this page
 
Traco Power
TMPW 5-J Series
XP Power
DNR Series
 
XP Power
ECL Series
  • Images

DNR Series

10 Watt, AC to DC Converter

XP Power

The DNR series are switching (closed frame) power supply type; DIN rail mounting type. These supplies are ideal for commercial applications.

Datasheets:
Features
  • Rugged design
  • Full power to 60 °C
  • Wide adjustment range
  • DC OK 24 V models
  • DC standby versions
Applications :
  • Industrial applications
Specifications
  • Applications:Hazardous Locations, Industrial, ITE (Commercial)
  • Approval Agency:CE
  • Current - Output (Max):420mA ~ 2A
  • Efficiency:69% ~ 72%
  • Features:Adjustable Output, Universal Input
  • Minimum Load Required:No
  • Mounting Type:DIN Rail
  • Number of Outputs:1
  • Operating Temperature:-20°C ~ 70°C (With Derating)
  • Power (Watts):10W
  • Size / Dimension:4.53" L x 0.89" W x 3.48" H (115.0mm x 22.5mm x 88.5mm)
  • Standard Number:62368-1
  • Type:Enclosed
  • Voltage - Input:90 ~ 264 VAC, 120 ~ 375 VDC
  • Voltage - Isolation:3kV
  • Voltage - Output 1:5V ~ 24V
Parts

View in Parametric Search

DNR10US05DNR10US05AC/DC CONVERTER 5V 10W Enclosed190 ~ 264 VAC, 120 ~ 375 VDC5VRoHS
DNR10US12DNR10US12AC/DC CONVERTER 12V 10W Enclosed190 ~ 264 VAC, 120 ~ 375 VDC12VRoHS
DNR10US24DNR10US24AC/DC CONVERTER 24V 10W Enclosed190 ~ 264 VAC, 120 ~ 375 VDC24VRoHS

View in Parametric Search

Associated Product
Bud Industries DNR-4790
Category: Test, Tools, Other Products-Hardware-Channel, DIN Rail
Panasonic Industrial Automation Sales AT8-DLA1
Category: Test, Tools, Other Products-Hardware-Channel, DIN Rail
Eaton - Bussmann Electrical Division NDNA100
Category: Test, Tools, Other Products-Hardware-Channel, DIN Rail