Print Print this page
 
TE Connectivity AMP Connectors
VAL-U-LOK Series
TE Connectivity Deutsch Connectors
DMC-M Series
 
TE Connectivity Deutsch Connectors
DMC-MD Series
  • Images

DMC-M Series

Through Hole, Rectangular Connector Headers

TE Connectivity Deutsch Connectors

The robust DMC-M Series feature a reverse design, which protects against pin damage while blind mating.

Product Description

DMC-M high-density 30-23 modules solve the issue of fragile contact pins being bent upon blind mating. Designed for EN4165, BACC65, and ARINC 809 shells, these new reverse design modules contain the pin contacts inside the module to prevent the possibility of pin damage.

Features
Applications:
  • In-flight entertainment and cabin systems
  • High-speed internet access
  • Lighting and window dimming
  • Power distribution and control
  • Electrical wiring and interconnect systems
Specifications
  • Applications:Aviation
  • Connector Type:Socket
  • Contact Finish - Mating:Gold
  • Contact Finish - Post:Gold
  • Contact Material:Copper Alloy
  • Contact Shape:Circular
  • Contact Type:Male Pin
  • Current Rating (Amps):5A
  • Fastening Type:Latch Holder
  • Insulation Color:Black
  • Insulation Material:Thermoplastic
  • Mounting Type:Through Hole, Right Angle
  • Number of Positions:30
  • Number of Positions Loaded:All
  • Number of Rows:6
  • Operating Temperature:-55°C ~ 175°C
  • Shrouding:Shrouded - 4 Wall
  • Style:Board to Cable/Wire
  • Termination:Solder
Parts