Print Print this page
 
Digilent, Inc.
Autorange Digital Multimeter
FLIR
DM285
 
FLIR
DM64
  • Images

DM285

Industrial Imaging Multimeters

FLIR

The FLIR DM284 and DM285 are industrial, all-in-one True RMS digital multimeters and thermal imagers that can show you exactly where a hot spot or temperature anomaly is for faster troubleshooting. Featuring Infrared Guided Measurement (IGM™) powered by a built-in 160 x 120 FLIR thermal imager, the meters visually guide you to the precise location of a problem. You’ll pinpoint issues faster, more safely, and efficiently. Both multimeters are ideal for inspecting industrial-electrical, mechanical, HVAC/R, and electronic systems, and can be used for both benchtop electronics or in the field. The DM285 uniquely features Bluetooth® which enables wireless data transfer by connecting to the FLIR Tools Mobile app on compatible mobile devices. The DM285 is also compatible with the new FLIR InSite™ workflow management tool that allows you to prepare efficient survey routes, maintain accurate documentation, share information with clients, and file instant reports.

Specifications
  • Display Count:6000
  • Display Type:LCD
  • Features:Auto Off, Backlight, Data Logging (Internal Memory), Min/Max/Ave
  • Function:Voltage, Current, Resistance, Capacitance, Temperature, Frequency
  • Functions, Extra:Continuity Test, Diode Test
  • Includes:Battery, Case
  • Ranging:Auto
  • Response:True RMS
  • Style:Handheld
  • Type:Digital (DMM)
Parts

View in Parametric Search

DM285DM285INDUSTRIAL THERMAL IMAGING MULTIHandheldDigital (DMM)LCD6000
DM285-KITDM285-KITFLIR PROFESSIONAL IMAGING MULTIMHandheldDigital (DMM)LCD6000

View in Parametric Search