USD
Print Print this page
 
C-TON Industries
DK700 Series
C-TON Industries
DK710 Series
 
C-TON Industries
DK790V Series
  • Images
  • Drawings

DK710 Series

LCD Digital Panel Meters

C-TON Industries

Large 4 1/2 Digit LCD

Product Training Modules:
Features
  • Low cost, high performance replacement for many OEM DPMs
  • Low power: choice of 1.5mA (9V) or 2.6mA (+5V)
  • Space saving design: only 1" (25 mm) deep
  • Occupies less than 2.50 X 1.10 inches of front panel space
  • 4½ digits with high contrast LCD
  • Mounting choices include: window mount for custom OEM, surface mount with minimum space behind the panel and snap-in bezel mount eliminates mounting hardware
Specifications
  • Display Characters - Height:0.512" (13.00mm)
  • Display Type:LCD - Black Characters
  • Mounting Type:Panel Mount
  • Number of Characters Per Row:4.5
  • Operating Temperature:0°C ~ 50°C
  • Panel Cutout Dimensions:Rectangular - 60.70mm x 24.90mm
  • Termination Style:PC Pin
  • Type:Voltage (Voltmeter)
  • Voltage - Supply:5VDC
Parts

View in Parametric Search

DK712DK712VOLTMETER 20VDC LCD PANEL MOUNT Voltage (Voltmeter)20VDCLCD - Black Characters4.5RoHS
DK710DK710VOLTMETER 200MVDC LCD PANEL MT Voltage (Voltmeter)±200mVDCLCD - Black Characters4.5RoHS
DK711DK711VOLTMETER 2VDC LCD PANEL MOUNT Voltage (Voltmeter)2VDCLCD - Black Characters4.5RoHS

View in Parametric Search

Associated Product
C-TON Industries PW1.0
Category: Power, Circuit Protection-Power Supplies-AC to DC Converters-External, Internal (Off Board)-11W to 20W
C-TON Industries PW2-12
Category: Power, Circuit Protection-Power Supplies-AC to DC Converters-External, Internal (Off Board)-1W to 10W
C-TON Industries CVC
Category: Test, Tools, Other Products-Test and Measurement-Equipment - Specialty
C-TON Industries J4C13
Category: Test, Tools, Other Products-Industrial Automation and Controls-Panel Meters