USD
Print Print this page
 
C-TON Industries
DK600 Series
C-TON Industries
DK610
 
C-TON Industries
DK630-640 Series
  • Images

DK610

LED digital panel meters

C-TON Industries

3 1/2 digit LED display for voltage inputs

Datasheets:
Features
  • Display hold function standard
  • 3 1/2 digits with 0.56" red or green LED
  • 10 wire harness included
  • Gasket and clamp provided for NEMA4, NEMA12 and IP66 applications
  • User selectable decimal points
Specifications
  • Display Characters - Height:0.560" (14.20mm)
  • Measuring Range:±20VDC
  • Mounting Type:Panel Mount
  • Number of Characters Per Row:3.5
  • Operating Temperature:0°C ~ 50°C
  • Panel Cutout Dimensions:Rectangular - 71.77mm x 32.02mm
  • Termination Style:PC Pin
  • Voltage - Supply:5VDC
  • Weight:0.063 lb (28.58 g)
Parts
Associated Product
C-TON Industries PW1.0
Category: Power, Circuit Protection-Power Supplies-AC to DC Converters-External, Internal (Off Board)-11W to 20W
C-TON Industries PW2-12
Category: Power, Circuit Protection-Power Supplies-AC to DC Converters-External, Internal (Off Board)-1W to 10W
C-TON Industries CVC
Category: Test, Tools, Other Products-Test and Measurement-Equipment - Specialty
C-TON Industries J4C13
Category: Test, Tools, Other Products-Industrial Automation and Controls-Panel Meters