USD
Print Print this page
 
C-TON Industries
DK590 Series
C-TON Industries
DK600 Series
 
C-TON Industries
DK610
  • Images
  • Drawings

DK600 Series

LED Digital Panel Meters

C-TON Industries

3½ Digit LED Display for Voltage Inputs

Product Training Modules:
Features
  • Display hold function standard
  • 3½ digits with 0.56” red or green LED
  • Window mount with optional bezel
  • User selectable decimal points
Specifications
  • Display Characters - Height:0.560" (14.20mm)
  • Display Type:LED - Green Characters
  • Features:Bezel Sold Separately
  • Mounting Type:Panel Mount - Window
  • Number of Characters Per Row:3.5
  • Operating Temperature:0°C ~ 50°C
  • Panel Cutout Dimensions:Rectangular - 52.10mm x 20.60mm
  • Termination Style:PC Pin
  • Voltage - Supply:5VDC
  • Weight:0.72 oz (20.41 g)
Parts

View in Parametric Search

DK604DK604VOLTMETER 200MVDC LED PANEL MT ±200mVDC3.50.560" (14.20mm)-RoHS
DK601DK601VOLTMETER 200MVDC LED PANEL MT ±200mVDC3.50.560" (14.20mm)LED - Green CharactersRoHS
DK606DK606VOLTMETER 20VDC LED PANEL MOUNT ±20VDC3.50.560" (14.20mm)-RoHS
DK603DK603VOLTMETER 20VDC LED PANEL MOUNT ±20VDC3.50.560" (14.20mm)LED - Green CharactersRoHS
DK605DK605VOLTMETER 2VDC LED PANEL MOUNT ±2VDC3.50.560" (14.20mm)-RoHS
DK602DK602VOLTMETER 2VDC LED PANEL MOUNT ±2VDC3.50.560" (14.20mm)LED - Green CharactersRoHS

View in Parametric Search

Associated Product
C-TON Industries PW1.0
Category: Power, Circuit Protection-Power Supplies-AC to DC Converters-External, Internal (Off Board)-11W to 20W
C-TON Industries PW2-12
Category: Power, Circuit Protection-Power Supplies-AC to DC Converters-External, Internal (Off Board)-1W to 10W
C-TON Industries CVC
Category: Test, Tools, Other Products-Test and Measurement-Equipment - Specialty
C-TON Industries J4C13
Category: Test, Tools, Other Products-Industrial Automation and Controls-Panel Meters