USD
Print Print this page
 
C-TON Industries
DK500 Series
C-TON Industries
DK590 Series
 
C-TON Industries
DK600 Series
  • Images
  • Drawings

DK590 Series

Loop Powered LCD Digital Panel Meter

C-TON Industries

3 1/2 Digit LCD with Loop Powered Adder Board

Product Training Modules:
Features
  • Low cost, high performance replacement for many OEM DPMs
  • Snap-in bezel mount eliminates mounting hardware
  • Resistant to RF and EMI
  • 3½ digits with high contrast LCD
  • 4- 20 mA loop powered input
Specifications
  • Display Characters - Height:0.472" (12.00mm)
  • Display Type:LCD - Black Characters
  • Measuring Range:4 ~ 20mA
  • Mounting Type:Panel Mount
  • Number of Characters Per Row:3.5
  • Operating Temperature:0°C ~ 50°C
  • Panel Cutout Dimensions:Rectangular - 60.70mm x 24.90mm
  • Termination Style:Screw Terminal
  • Type:Process Meter
  • Voltage - Supply:Loop Power
Parts
Associated Product
C-TON Industries PW1.0
Category: Power, Circuit Protection-Power Supplies-AC to DC Converters-External, Internal (Off Board)-11W to 20W
C-TON Industries PW2-12
Category: Power, Circuit Protection-Power Supplies-AC to DC Converters-External, Internal (Off Board)-1W to 10W
C-TON Industries CVC
Category: Test, Tools, Other Products-Test and Measurement-Equipment - Specialty