USD
Print Print this page
 
C-TON Industries
DK190 Series
C-TON Industries
DK190V Series
 
C-TON Industries
DK200 Series
  • Images

DK190V Series

Voltage Powered LCD Digital Panel Meters

C-TON Industries

Adjustable voltage 3½ digit.

Datasheets:
Features
  • Optional window mount
  • 3½ digits with high-contrast LCD
  • 12V or 24VDC Voltage powered
  • User selectable, displayed engineering units
Specifications
  • Display Characters - Height:0.449" (11.40mm)
  • Measuring Range:0 ~ 10VDC
  • Mounting Type:Panel Mount
  • Number of Characters Per Row:3.5
  • Operating Temperature:0°C ~ 50°C
  • Panel Cutout Dimensions:Rectangular - 61.00mm x 25.40mm
  • Termination Style:Screw Terminal
  • Type:Process Meter
  • Voltage - Supply:12VDC, 24VDC (Backlight)
Parts

View in Parametric Search

DK197PDK197PPROC METER/VOLTMETER LCD PNL MT Process Meter0 ~ 10VDCLCD - Green Characters, Backlight3.5RoHS
DK198PDK198PPROC METER/VOLTMETER LCD PNL MT Process Meter0 ~ 10VDCLCD - Red Characters, Backlight3.5RoHS
DK199PDK199PPROC METER/VOLTMETER LCD PNL MT Process Meter0 ~ 10VDCLCD - Black Characters3.5RoHS
DK196PDK196PPROC METER/VOLTMETER LCD PNL MT Process Meter0 ~ 10VDCLCD - Amber Characters, Backlight3.5RoHS

View in Parametric Search

Associated Product
C-TON Industries PW1.0
Category: Power, Circuit Protection-Power Supplies-AC to DC Converters-External, Internal (Off Board)-11W to 20W
C-TON Industries PW2-12
Category: Power, Circuit Protection-Power Supplies-AC to DC Converters-External, Internal (Off Board)-1W to 10W
C-TON Industries CVC
Category: Test, Tools, Other Products-Test and Measurement-Equipment - Specialty