USD
Print Print this page
 
C-TON Industries
DK170 Series
C-TON Industries
DK190 Series
 
C-TON Industries
DK190V Series
  • Images
  • Drawings

DK190 Series

LCD Digital Panel Meter

C-TON Industries

3 1/2 digit LCD with adder board for process inputs.

Product Training Modules:
Features
  • Space saving design only 1.40” (35.60mm) deep
  • Occupies less than 2.50 x 1.10 inches of front panel space
  • High contrast LCD
  • 3½ digits with 0.39” LCD
  • Snap in bezel eliminates the need for mounting hardware
  • User selectable decimal points
  • Process input (4 to 20mA) adder board with multi-turn SPAN (GAIN) and ZERO (OFFSET) adjustments
  • Loop powered
Specifications
  • Display Characters - Height:0.500" (12.70mm)
  • Display Type:LCD - Black Characters
  • Measuring Range:4 ~ 20mA
  • Mounting Type:Panel Mount
  • Number of Characters Per Row:3.5
  • Operating Temperature:0°C ~ 50°C
  • Panel Cutout Dimensions:Rectangular - 56.40mm x 25.40mm
  • Termination Style:Screw Terminal
  • Type:Process Meter
  • Voltage - Supply:Loop Power
Parts
Associated Product
C-TON Industries PW1.0
Category: Power, Circuit Protection-Power Supplies-AC to DC Converters-External, Internal (Off Board)-11W to 20W
C-TON Industries PW2-12
Category: Power, Circuit Protection-Power Supplies-AC to DC Converters-External, Internal (Off Board)-1W to 10W
C-TON Industries CVC
Category: Test, Tools, Other Products-Test and Measurement-Equipment - Specialty