USD
Print Print this page
 
C-TON Industries
BDR-999 Series
C-TON Industries
DK100/300 Series
 
C-TON Industries
DK110 Series
  • Images
  • Drawings

DK100/300 Series

LCD Digital Panel Meters

C-TON Industries

3½ Digit LCD - Window Mount

Product Training Modules:
Features
  • High performance replacement for many OEM DPMs
  • Optional red or green backlighting
  • Low power: choice of 180µA (9V, ±5V) or 2.5mA (+5V)
  • Space saving design: only 1.00" (25.00mm) deep
  • Occupies less than 2.50 X 1.10 inches of front panel space
  • 3½ digits with high contrast LCD
  • Optional loop powered 4 to 20mA process inputs available
  • Mounting choices include window mount for custom OEM and surface mount with minimum space behind the panel
Specifications
  • Display Characters - Height:0.472" (12.00mm)
  • Mounting Type:Panel Mount - Surface, Window
  • Number of Characters Per Row:3.5
  • Operating Temperature:0°C ~ 50°C
  • Output Type:Reference
  • Panel Cutout Dimensions:Rectangular - 58.40mm x 22.40mm
  • Termination Style:PC Pin
  • Type:Voltage (Voltmeter)
  • Voltage - Supply:5VDC ~ 9VDC
Parts

View in Parametric Search

DK302DK302VOLTMETER 2VDC LCD PANEL MOUNT Voltage (Voltmeter)±2VDCLCD - Black Characters3.5RoHS
DK301DK301VOLTMETER 200MVDC LCD PANEL MT Voltage (Voltmeter)±200mVDCLCD - Black Characters3.5RoHS
DK102DK102VOLTMETER 2VDC LCD PANEL MOUNT Voltage (Voltmeter)2VDCLCD - Black Characters3.5RoHS
DK432DK432VOLTMETER 2VDC LCD PANEL MOUNT Voltage (Voltmeter)±2VDCLCD - Green Characters, Backlight3.5RoHS
DK332DK332VOLTMETER 2VDC LCD PANEL MOUNT Voltage (Voltmeter)±2VDCLCD - Black Characters, Green Backlight3.5RoHS
DK103DK103VOLTMETER 20VDC LCD PANEL MOUNT Voltage (Voltmeter)±20VDCLCD - Black Characters3.5RoHS

View in Parametric Search

Associated Product
C-TON Industries PW1.0
Category: Power, Circuit Protection-Power Supplies-AC to DC Converters-External, Internal (Off Board)-11W to 20W
C-TON Industries PW2-12
Category: Power, Circuit Protection-Power Supplies-AC to DC Converters-External, Internal (Off Board)-1W to 10W
C-TON Industries CVC
Category: Test, Tools, Other Products-Test and Measurement-Equipment - Specialty