USD
Print Print this page
 
Kyocera International Inc. Electronic Components
CM Series
Murata Electronics
DK1 Series
 
Murata Electronics
GA2 Series
  • Images

DK1 Series

Safety, Nonstandard SMD, Multilayer Ceramic Capacitors

Murata Electronics

The DK1 Series are safety standard certified ceramic capacitors.

Specifications
  • Applications:Safety
  • Capacitance:10pF ~ 1500pF
  • Lead Style:Gull Wing
  • Mounting Type:Surface Mount, MLCC
  • Operating Temperature:-40°C ~ 125°C
  • Package / Case:Nonstandard SMD
  • Ratings:X1, Y1
  • Size / Dimension:0.315" L x 0.236" W (8.00mm x 6.00mm)
  • Thickness (Max):0.098" (2.50mm)
  • Voltage - Rated:250VAC ~ 300VAC
Parts

View in Parametric Search

DK11XEA100K86RBH01DK11XEA100K86RBH01CAP CER 10PF 300V SL NONSTND SMD10pF±10%300VACSLNonstandard SMDRoHS
DK11XEA100K86RAH01DK11XEA100K86RAH01CAP CER 10PF 250V SL NONSTND SMD10pF±10%250VACSLNonstandard SMDRoHS
DK11XEA220K86RAH01DK11XEA220K86RAH01CAP CER 22PF 250V SL NONSTND SMD22pF±10%250VACSLNonstandard SMDRoHS
DK11XEA220K86RBH01DK11XEA220K86RBH01CAP CER 22PF 300V SL NONSTND SMD22pF±10%300VACSLNonstandard SMDRoHS
DK11XEA470K86RAH01DK11XEA470K86RAH01CAP CER 47PF 250V SL NONSTND SMD47pF±10%250VACSLNonstandard SMDRoHS
DK11XEA470K86RBH01DK11XEA470K86RBH01CAP CER 47PF 300V SL NONSTND SMD47pF±10%300VACSLNonstandard SMDRoHS
DK1B3EA101K86RAH01DK1B3EA101K86RAH01CAP CER 100PF 250V NONSTND SMD 100pF±10%250VACBNonstandard SMDRoHS
DK1B3EA101K86RBH01DK1B3EA101K86RBH01CAP CER 100PF 300V NONSTND SMD 100pF±10%300VACBNonstandard SMDRoHS
DK1B3EA221K86RBH01DK1B3EA221K86RBH01CAP CER 220PF 300V NONSTND SMD 220pF±10%300VACBNonstandard SMDRoHS
DK1B3EA221K86RAH01DK1B3EA221K86RAH01CAP CER 220PF 250V NONSTND SMD 220pF±10%250VACBNonstandard SMDRoHS
DK1B3EA331K86RBH01DK1B3EA331K86RBH01CAP CER 330PF 300V NONSTND SMD 330pF±10%300VACBNonstandard SMDRoHS
DK1B3EA471K86RAH01DK1B3EA471K86RAH01CAP CER 470PF 250V NONSTND SMD 470pF±10%250VACBNonstandard SMDRoHS
DK1B3EA471K86RBH01DK1B3EA471K86RBH01CAP CER 470PF 300V NONSTND SMD 470pF±10%300VACBNonstandard SMDRoHS
DK1B3EA681K86RBH01DK1B3EA681K86RBH01CAP CER 680PF 300V NONSTND SMD 680pF±10%300VACBNonstandard SMDRoHS
DK1B3EA681K86RAH01DK1B3EA681K86RAH01CAP CER 680PF 250V NONSTND SMD 680pF±10%250VACBNonstandard SMDRoHS
DK1E3EA102M86RBH01DK1E3EA102M86RBH01CAP CER 1000PF 300V NONSTND SMD 1000pF±20%300VACENonstandard SMDRoHS
DK1E3EA102M86RAH01DK1E3EA102M86RAH01CAP CER 1000PF 250V NONSTND SMD 1000pF±20%250VACENonstandard SMDRoHS
DK1E3EA152M86RBH01DK1E3EA152M86RBH01CAP CER 1500PF 300V NONSTND SMD 1500pF±20%300VACENonstandard SMDRoHS
DK1E3EA152M86RAH01DK1E3EA152M86RAH01CAP CER 1500PF 250V NONSTND SMD 1500pF±20%250VACENonstandard SMDRoHS

View in Parametric Search