USD
Print Print this page
 
Panasonic Electric Works
DE Series
Panasonic Electric Works
DK Series
 
Panasonic Electric Works
DSP Series
  • Images
  • Drawings

DK Series

Small Polarized Power Relays, Through Hole Mounting Type, PC Pin Terminals

Panasonic Electric Works

DK series is small polarized power relays.

Features
  • Compact with high capacity
  • High sensitivity
  • High breakdown voltage
  • Latching types available
  • Sealed construction allows automatic washing
  • Sockets are available
  • Complies with safety standards
Applications:
  • Switching power supply
  • Power switching for various OA equipment
  • Control or driving relays for industrial machines
  • Output relays for programmable logic controllers
  • Temperature controllers
  • Timer
  • Home appliances
Specifications
  • Coil Current:8.3mA ~ 66.7mA
  • Coil Resistance:45 Ohms ~ 2.88 kOhms
  • Coil Voltage:3VDC ~ 24VDC
  • Contact Rating (Current):8A ~ 10A
  • Mounting Type:Through Hole
  • Must Operate Voltage:2.1 VDC ~ 16.8 VDC
  • Operate Time:10ms
  • Operating Temperature:-40°C ~ 65°C
  • Relay Type:General Purpose
  • Release Time:8ms
  • Seal Rating:Sealed - Fully
  • Switching Voltage:250VAC, 125VDC - Max
  • Termination Style:PC Pin
Parts

View in Parametric Search

DK1A1B-L2-24VDK1A1B-L2-24VRELAY GEN PURPOSE DPST 8A 24V Through Hole24VDCDPST-NO/NC (1 Form A, 1 Form B)8ARoHS
DK2A-L2-12VDK2A-L2-12VRELAY GEN PURPOSE DPST 8A 12V Through Hole12VDCDPST-NO (2 Form A)8ARoHS
DK1A1B-3VDK1A1B-3VRELAY GENERAL PURPOSE DPST 8A 3VThrough Hole3VDCDPST-NO/NC (1 Form A, 1 Form B)8ARoHS
DK1A-L2-24V-FDK1A-L2-24V-FRELAY GEN PURPOSE SPST 10A 24V Through Hole24VDCSPST-NO (1 Form A)10ARoHS
DK1A1B-L2-3VDK1A1B-L2-3VRELAY GENERAL PURPOSE DPST 8A 3VThrough Hole3VDCDPST-NO/NC (1 Form A, 1 Form B)8ARoHS
DK1A1B-6VDK1A1B-6VRELAY GENERAL PURPOSE DPST 8A 6VThrough Hole6VDCDPST-NO/NC (1 Form A, 1 Form B)8ARoHS
DK1A1B-L2-9VDK1A1B-L2-9VRELAY GENERAL PURPOSE DPST 8A 9VThrough Hole9VDCDPST-NO/NC (1 Form A, 1 Form B)8ARoHS
DK1A-L2-6V-FDK1A-L2-6V-FRELAY GEN PURPOSE SPST 10A 6V Through Hole6VDCSPST-NO (1 Form A)10ARoHS
DK2A-L2-5VDK2A-L2-5VRELAY GENERAL PURPOSE DPST 8A 5VThrough Hole5VDCDPST-NO (2 Form A)8ARoHS
DK2A-3VDK2A-3VRELAY GEN PURPOSE DPST 8A 3V Through Hole3VDCDPST-NO (2 Form A)8ARoHS
DK1A-9V-FDK1A-9V-FRELAY GEN PURPOSE SPST 10A 9V Through Hole9VDCSPST-NO (1 Form A)10ARoHS
DK1A-3V-FDK1A-3V-FRELAY GEN PURPOSE SPST 10A 3V Through Hole3VDCSPST-NO (1 Form A)10ARoHS
DK1A1B-L2-5VDK1A1B-L2-5VRELAY GENERAL PURPOSE DPST 8A 5VThrough Hole5VDCDPST-NO/NC (1 Form A, 1 Form B)8ARoHS
DK1A1B-L2-12VDK1A1B-L2-12VRELAY GEN PURPOSE DPST 8A 12V Through Hole12VDCDPST-NO/NC (1 Form A, 1 Form B)8ARoHS
DK2A-L2-24VDK2A-L2-24VRELAY GEN PURPOSE DPST 8A 24V Through Hole24VDCDPST-NO (2 Form A)8ARoHS
DK1A1B-12VDK1A1B-12VRELAY GEN PURPOSE DPST 8A 12V Through Hole12VDCDPST-NO/NC (1 Form A, 1 Form B)8ARoHS
DK1A1B-5VDK1A1B-5VRELAY GENERAL PURPOSE DPST 8A 5VThrough Hole5VDCDPST-NO/NC (1 Form A, 1 Form B)8ARoHS
DK1A-L2-12V-FDK1A-L2-12V-FRELAY GEN PURPOSE SPST 10A 12V Through Hole12VDCSPST-NO (1 Form A)10ARoHS
DK1A1B-24VDK1A1B-24VRELAY GEN PURPOSE DPST 8A 24V Through Hole24VDCDPST-NO/NC (1 Form A, 1 Form B)8ARoHS
DK2A-12VDK2A-12VRELAY GEN PURPOSE DPST 8A 12V Through Hole12VDCDPST-NO (2 Form A)8ARoHS
DK1A-L2-3V-FDK1A-L2-3V-FRELAY GEN PURPOSE SPST 10A 3V Through Hole3VDCSPST-NO (1 Form A)10ARoHS
DK1A-L2-5V-FDK1A-L2-5V-FRELAY GEN PURPOSE SPST 10A 5V Through Hole5VDCSPST-NO (1 Form A)10ARoHS
DK1A-24V-FDK1A-24V-FRELAY GEN PURPOSE SPST 10A 24V Through Hole24VDCSPST-NO (1 Form A)10ARoHS
DK1A-12V-FDK1A-12V-FRELAY GEN PURPOSE SPST 10A 12V Through Hole12VDCSPST-NO (1 Form A)10ARoHS
DK2A-24VDK2A-24VRELAY GEN PURPOSE DPST 8A 24V Through Hole24VDCDPST-NO (2 Form A)8ARoHS
DK2A-5VDK2A-5VRELAY GENERAL PURPOSE DPST 8A 5VThrough Hole5VDCDPST-NO (2 Form A)8ARoHS
DK1A-5V-FDK1A-5V-FRELAY GEN PURPOSE SPST 10A 5V Through Hole5VDCSPST-NO (1 Form A)10ARoHS

View in Parametric Search

Associated Product
Panasonic Electric Works PA1A-PS
Category: Electromechanical-Relays-Relay Sockets