Print Print this page
 
Panduit Corp
Disco™ ReelSmart™ Series
Panduit Corp
Disco™ Series
 
Panduit Corp
Pan-Term® Series

Disco™ Series

Free Hanging (In-Line), Fully Insulated, Quick Connect Terminals

Panduit Corp

Panduit’s Disco series of disconnects provides reliable, consistent performance through the applicator for a high quality termination.

Specifications
  • Mounting Type:Free Hanging (In-Line)
  • Terminal Type:Standard
  • Termination:Crimp
  • Wire Gauge:10-12 AWG ~ 18-22 AWG
Parts

View in Parametric Search

DV18-187B-3KDV18-187B-3KCONN QC RCPT 18-22AWG 0.187 StandardFemale0.187" (4.75mm)0.032" (0.81mm)RoHS
DNF18-110FIB-3KDNF18-110FIB-3KCONN QC RCPT 18-22AWG 0.110 StandardFemale0.110" (2.79mm)0.032" (0.81mm)RoHS
DV18-250B-3KDV18-250B-3KCONN QC RCPT 18-22AWG 0.250 StandardFemale0.250" (6.35mm)0.032" (0.81mm)RoHS
DV14-206B-3KDV14-206B-3KCONN QC RCPT 14-16AWG 0.187 StandardFemale0.187" (4.75mm), 0.205" (5.21mm)0.020" (0.51mm)RoHS
DNF18250FIBX-2KDNF18250FIBX-2KCONN QC RCPT 18-22AWG 0.250 StandardFemale0.250" (6.35mm)0.032" (0.81mm)RoHS
DNF18-250FIMB-KDNF18-250FIMB-KCONN QC TAB 18-22AWG 0.250 CRIMPStandardMale0.250" (6.35mm)0.032" (0.81mm)RoHS
DV10-250-2KDV10-250-2KCONN QC RCPT 10-12AWG 0.250 StandardFemale0.250" (6.35mm)0.032" (0.81mm)RoHS
DV18-205B-3KDV18-205B-3KCONN QC RCPT 18-22AWG 0.187 StandardFemale0.187" (4.75mm), 0.205" (5.21mm)0.032" (0.81mm)RoHS
DV14-205B-3KDV14-205B-3KCONN QC RCPT 14-16AWG 0.187 StandardFemale0.187" (4.75mm), 0.205" (5.21mm)0.032" (0.81mm)RoHS
DV14-188B-3KDV14-188B-3KCONN QC RCPT 14-16AWG 0.187 StandardFemale0.187" (4.75mm)0.020" (0.51mm)RoHS
DV14-187B-3KDV14-187B-3KCONN QC RCPT 14-16AWG 0.187 StandardFemale0.187" (4.75mm)0.032" (0.81mm)RoHS
DNF18206FIBX-2KDNF18206FIBX-2KCONN QC RCPT 18-22AWG 0.187 StandardFemale0.187" (4.75mm), 0.205" (5.21mm)0.020" (0.51mm)RoHS
DNF18205FIBX-2KDNF18205FIBX-2KCONN QC RCPT 18-22AWG 0.187 StandardFemale0.187" (4.75mm), 0.205" (5.21mm)0.032" (0.81mm)RoHS
DNF14205FIBX-2KDNF14205FIBX-2KCONN QC RCPT 14-16AWG 0.187 StandardFemale0.187" (4.75mm), 0.205" (5.21mm)0.032" (0.81mm)RoHS
DNF18250FIBX-MDNF18250FIBX-MCONN QC RCPT 18-22AWG 0.250 StandardFemale0.250" (6.35mm)0.032" (0.81mm)RoHS
DV18-206B-3KDV18-206B-3KCONN QC RCPT 18-22AWG 0.187 StandardFemale0.187" (4.75mm), 0.205" (5.21mm)0.020" (0.51mm)RoHS
DV18-188B-3KDV18-188B-3KCONN QC RCPT 18-22AWG 0.187 StandardFemale0.187" (4.75mm)0.020" (0.51mm)RoHS
DNF14250FIBX-2KDNF14250FIBX-2KCONN QC RCPT 14-16AWG 0.250 StandardFemale0.250" (6.35mm)0.032" (0.81mm)RoHS
DNF14206FIBX-2KDNF14206FIBX-2KCONN QC RCPT 14-16AWG 0.187 StandardFemale0.187" (4.75mm), 0.205" (5.21mm)0.020" (0.51mm)RoHS
DNF18-111FIB-3KDNF18-111FIB-3KCONN QC RCPT 18-22AWG 0.110 StandardFemale0.110" (2.79mm)0.020" (0.51mm)RoHS
DNF18-250FIM-2KDNF18-250FIM-2KCONN QC TAB 18-22AWG 0.250 CRIMPStandardMale0.250" (6.35mm)0.032" (0.81mm)RoHS
DNF14-250FIM-2KDNF14-250FIM-2KCONN QC TAB 14-16AWG 0.250 CRIMPStandardMale0.250" (6.35mm)0.032" (0.81mm)RoHS
DNF18-112FIB-3KDNF18-112FIB-3KCONN QC RCPT 18-22AWG 0.110 StandardFemale0.110" (2.79mm)0.010" (0.25mm)RoHS
DNF10-250FIMB-KDNF10-250FIMB-KCONN QC TAB 10-12AWG 0.250 CRIMPStandardMale0.250" (6.35mm)0.032" (0.81mm)RoHS
DNF14250FIBX-MDNF14250FIBX-MCONN QC RCPT 14-16AWG 0.250 StandardFemale0.250" (6.35mm)0.032" (0.81mm)RoHS
DV14-250B-3KDV14-250B-3KCONN QC RCPT 14-16AWG 0.250 StandardFemale0.250" (6.35mm)0.032" (0.81mm)RoHS
DNF14-250FIMB-KDNF14-250FIMB-KCONN QC TAB 14-16AWG 0.250 CRIMPStandardMale0.250" (6.35mm)0.032" (0.81mm)RoHS

View in Parametric Search

Associated Product
Panduit Corp S050X075YAJ
Category: Interconnect, Wire-Cable, Wire Management-Labels, Labeling
Panduit Corp CT-1700
Category: Test, Tools, Other Products-Tools-Crimpers-Crimpers - Applicators, Presses-Hand Crimper-Splices and Terminals
Panduit Corp S100X150VAC
Category: Interconnect, Wire-Cable, Wire Management-Labels, Labeling
Panduit Corp H000X044H1C
Category: Interconnect, Wire-Cable, Wire Management-Labels, Labeling