Print Print this page
 
Panduit Corp
DiscoGrip™, ReelSmart™ Series
Panduit Corp
Disco™ ReelSmart™ Series
 
Panduit Corp
Disco™ Series
  • Images

Disco™ ReelSmart™ Series

Fully Insulated, Quick Disconnects

Panduit Corp

The Disco™ ReelSmart™ Series features a continuously molded design that provides reliable and consistent performance through the applicator, for a high quality termination every time. Disconnect can be inserted and removed from the male tab without the use of tools for lower installed cost.

Product Description

The DPF-FIB features premium nylon insulation, that retains its shape when crimped and provides a tight grip around the wire insulation for maximum strain relief.

Features
  • Fully insulated design provides protection from electrical shorts
  • Internal wire stop assures proper length of insertion into terminal barrel, providing a higher quality connection
Specifications
  • Contact Finish:Tin
  • Contact Material:Brass
  • Insulation:Fully Insulated
  • Mounting Type:Free Hanging (In-Line)
  • Terminal Type:Standard
  • Termination:Crimp
  • Wire Gauge:10-12 AWG ~ 18-22 AWG
Parts

View in Parametric Search

DNF18-250FIB-3KDNF18-250FIB-3KCONN QC RCPT 18-22AWG 0.250 StandardFemale0.250" (6.35mm)0.032" (0.81mm)RoHS
DNF14-206FIB-3KDNF14-206FIB-3KCONN QC RCPT 14-16AWG 0.187 StandardFemale0.187" (4.75mm), 0.205" (5.21mm)0.020" (0.51mm)RoHS
DNF18-206FIB-3KDNF18-206FIB-3KCONN QC RCPT 18-22AWG 0.187 StandardFemale0.187" (4.75mm), 0.205" (5.21mm)0.020" (0.51mm)RoHS
DNF18-188FIB-3KDNF18-188FIB-3KCONN QC RCPT 18-22AWG 0.187 StandardFemale0.187" (4.75mm)0.020" (0.51mm)RoHS
DNF18-187FIB-3KDNF18-187FIB-3KCONN QC RCPT 18-22AWG 0.187 StandardFemale0.187" (4.75mm)0.032" (0.81mm)RoHS
DNF10-250FIB-2KDNF10-250FIB-2KCONN QC RCPT 10-12AWG 0.250 StandardFemale0.250" (6.35mm)0.032" (0.81mm)RoHS
DNF14-187FIB-3KDNF14-187FIB-3KCONN QC RCPT 14-16AWG 0.187 StandardFemale0.187" (4.75mm)0.032" (0.81mm)RoHS
DNF10250FIBC-2KDNF10250FIBC-2KCONN QC RCPT 10-12AWG 0.250 StandardFemale0.250" (6.35mm)0.032" (0.81mm)RoHS
DNF18-205FIB-3KDNF18-205FIB-3KCONN QC RCPT 18-22AWG 0.187 StandardFemale0.187" (4.75mm), 0.205" (5.21mm)0.032" (0.81mm)RoHS
DNF14-188FIB-3KDNF14-188FIB-3KCONN QC RCPT 14-16AWG 0.187 StandardFemale0.187" (4.75mm)0.020" (0.51mm)RoHS
DNF14-250FIB-3KDNF14-250FIB-3KCONN QC RCPT 14-16AWG 0.250 StandardFemale0.250" (6.35mm)0.032" (0.81mm)RoHS
DNF14-205FIB-3KDNF14-205FIB-3KCONN QC RCPT 14-16AWG 0.187 StandardFemale0.187" (4.75mm), 0.205" (5.21mm)0.032" (0.81mm)RoHS
DNF14250FIMX-2KDNF14250FIMX-2KCONN QC TAB 14-16AWG 0.250 CRIMPStandardMale0.250" (6.35mm)0.032" (0.81mm)RoHS
DNF18250FIMX-2KDNF18250FIMX-2KCONN QC TAB 18-22AWG 0.250 CRIMPStandardMale0.250" (6.35mm)0.032" (0.81mm)RoHS

View in Parametric Search

Associated Product
Panduit Corp Disco™, ReelSmart™ and DiscoGrip™, ReelSmart™ Series
Category: Test, Tools, Other Products-Tools-Crimpers-Crimpers - Crimp Heads, Die Sets
Panduit Corp S050X075YAJ
Category: Interconnect, Wire-Cable, Wire Management-Labels, Labeling
Panduit Corp CT-1700
Category: Test, Tools, Other Products-Tools-Crimpers-Crimpers - Applicators, Presses-Hand Crimper-Splices and Terminals
Panduit Corp S100X150VAC
Category: Interconnect, Wire-Cable, Wire Management-Labels, Labeling
Panduit Corp H000X044H1C
Category: Interconnect, Wire-Cable, Wire Management-Labels, Labeling