USD
Print Print this page
 
IXYS
Diode Array
Kyocera International Inc. Electronic Components
Diode Array
 
Littelfuse Inc.
Standard Diode Array
  • Images

Diode Array

Diode Array

Kyocera International Inc. Electronic Components

Specifications
  • Current - Average Rectified (Io) (per Diode):30A ~ 200A
  • Current - Reverse Leakage @ Vr:5mA ~ 50µA
  • Current Coupled to Voltage - Forward (Vf) (Max) @ If:30A ~ 500A
  • Diode Configuration:1 Independent ~ 1 Pair Series Connection
  • Diode Type:Standard
  • Reverse Recovery Time (trr):60ns
  • Voltage - DC Reverse (Vr) (Max):600V ~ 1800V
  • Voltage - Forward (Vf) (Max) @ If:1.35V ~ 1.7V
  • Voltage Coupled to Current - Reverse Leakage @ Vr:600V ~ 1.8kV
Parts

View in Parametric Search

KSF30F60BKSF30F60BDIODE FAST RECOVERY 600V 30A TO-1 IndependentStandard600V30ATO-247-3RoHS
PD100MYN18PD100MYN18DIODE MODULE PHASE LEG D+D 1.8KV1 Pair Series ConnectionStandard1800V100AModuleRoHS
PD100MYN16PD100MYN16DIODE MODULE PHASE LEG D+D 1.6KV1 Pair Series ConnectionStandard1600V100AModuleRoHS
PD200MYN16PD200MYN16DIODE MODULE PHASE LEG D+D 1.6KV1 Pair Series ConnectionStandard1600V200AModuleRoHS

View in Parametric Search