USD
Print Print this page
 
Eaton - Bussmann Electrical Division
DIN Rail
IDEC
DIN Rail
 
Integra Enclosures
DIN Rail
  • Images

DIN Rail

DIN Rail Mounting Track

IDEC

Features
  • Slotted
  • Aluminum
Specifications
  • Length:39.370" (1000.00mm)
  • Material:Aluminum
  • Size:1.378" W x 0.295" H (35.00mm x 7.50mm)
  • Slotted/Unslotted:Slotted
  • Thickness:0.067" (1.70mm)
  • Type:Top Hat
Parts

View in Parametric Search

BAA1000BAA1000DIN RAIL 35MM ALUMINUM 1M Top HatSlotted1.378" W x 0.295" H (35.00mm x 7.50mm)39.370" (1000.00mm)RoHS

View in Parametric Search

Associated Product
IDEC PS5R-VF24
Category: Power, Circuit Protection-Power Supplies-AC to DC Converters-External, Internal (Off Board)-101W to 130W
IDEC PS5R-VG24
Category: Power, Circuit Protection-Power Supplies-AC to DC Converters-External, Internal (Off Board)-201W to 250W
IDEC PS5R-VD24
Category: Power, Circuit Protection-Power Supplies-AC to DC Converters-External, Internal (Off Board)-51W to 60W
IDEC PS5R-VE24
Category: Power, Circuit Protection-Power Supplies-AC to DC Converters-External, Internal (Off Board)-81W to 100W
IDEC PS5R-V Series
Category: Power, Circuit Protection-Power Supplies-AC to DC Converters-External, Internal (Off Board)-21W to 30W
IDEC PS5R-V Series
Category: Power, Circuit Protection-Power Supplies-AC to DC Converters-External, Internal (Off Board)-11W to 20W
IDEC PS5R-V Series
Category: Power, Circuit Protection-Power Supplies-AC to DC Converters-External, Internal (Off Board)-1W to 10W
IDEC PS6R-G24
Category: Power, Circuit Protection-Power Supplies-AC to DC Converters-External, Internal (Off Board)-201W to 250W
IDEC PS6R-J24
Category: Power, Circuit Protection-Power Supplies-AC to DC Converters-External, Internal (Off Board)-351W to 500W
IDEC PS6R-F24
Category: Power, Circuit Protection-Power Supplies-AC to DC Converters-External, Internal (Off Board)-101W to 130W
IDEC PS3X-C24AFC
Category: Power, Circuit Protection-Power Supplies-AC to DC Converters-External, Internal (Off Board)-21W to 30W