Print Print this page
 
Switchcraft Inc.
DIN Cable Mount
Switchcraft Inc.
DIN Panel Mount
 
Switchcraft Inc.
DIN Right Angle PC Mount

DIN Panel Mount

Panel Mount, Flange Circular Connector

Switchcraft Inc.

3 to 8 pin DIN connectors which mount to PC boards. Plugs connect at right-angle to mounting surface. Shielded version has metal flange surrounding face of insert to provide through-grounding between plug and receptacle and to potential panel/chassis for common grounding. Male version features interlocking flanges for side-by-side row mounting.

Specifications
  • Connector Type:Receptacle, Female Sockets
  • Contact Finish - Mating:Tin
  • Features:Ground
  • Insert Material:Plastic
  • Number of Positions:3 ~ 8
  • Primary Material:Metal
  • Shell Material:Steel
  • Shielding:Shielded
Parts

View in Parametric Search

62GB8FX62GB8FXCONN RCPT FMALE DIN 8P SOLDER Receptacle, Female Sockets8DIN (270 Degree)-RoHS
57GB3FX57GB3FXCONN RCPT FMALE DIN 3P SOLDER Receptacle, Female Sockets3DIN (180 Degree)-RoHS
60HA4FX60HA4FXCONN RCPT FMALE DIN 4P SOLDER Receptacle, Female Sockets4DIN (210 Degree)-RoHS
61GB6FX61GB6FXCONN RCPT FMALE DIN 6P SOLDER Receptacle, Female Sockets6DIN (240 Degree)-RoHS
57NC5FX57NC5FXCONN RCPT FMALE DIN 5POS SOLDER Receptacle, Female Sockets5DIN (180 Degree)-RoHS
57HB5FX57HB5FXCONN RCPT FMALE DIN 5P SOLDER Receptacle, Female Sockets5DIN (180 Degree)-RoHS
62HB8FX62HB8FXCONN RCPT FMALE DIN 8P SOLDER Receptacle, Female Sockets8DIN (270 Degree)-RoHS
57GB5FX57GB5FXCONN RCPT FMALE DIN 5P SOLDER Receptacle, Female Sockets5DIN (180 Degree)-RoHS
57HB3FX57HB3FXCONN RCPT FMALE DIN 3P SOLDER Receptacle, Female Sockets3DIN (180 Degree)-RoHS
62NC8FX62NC8FXCONN RCPT FMALE DIN 8POS SOLDER Receptacle, Female Sockets8DIN (270 Degree)-RoHS

View in Parametric Search

Associated Product
Switchcraft Inc. 05BL5MX
Category: Interconnect, Wire-Connectors, Interconnects-Circular Connectors-Connectors
Switchcraft Inc. 12CL5MX
Category: Interconnect, Wire-Connectors, Interconnects-Circular Connectors-Connectors