Print Print this page
 
TE Connectivity AMP Connectors
Sockets for ICs, Transistors Accessories - TE Connectivity Amp
3M
DIN 41612 Series
 
Amphenol ICC
5159 Series

DIN 41612 Series

0.100" (2.54mm) Pitch, Press Fit and Solder Tail Backplane Connector Plugs and Sockets

3M

3M™ DIN C form and R form plugs and sockets

Features
  • C form plugs and sockets have a multi-pin count socket compatible with VME, VXI and Multibus II daughter cards
  • Early mate late break (EMLB) grounding contacts for hot swapping
  • Expanded pin counts
  • Mates with C-form and R-form sockets
Specifications
  • Contact Finish:Gold
  • Current Rating (Amps):3A
  • Material Flammability Rating:UL94 V-0
  • Number of Positions:96
  • Number of Rows:3
  • Operating Temperature:-55°C ~ 125°C
  • Pitch:0.100" (2.54mm)
Parts

View in Parametric Search

DIN-096RPC-S1-HMDIN-096RPC-S1-HMCONN DIN PLUG 96POS PCB GOLD Plug, Male Pins96All0.100" (2.54mm)RoHS
DIN-096CPC-SR1-HMDIN-096CPC-SR1-HMCONN DIN PLUG 96POS PCB RA GOLD Plug, Male Pins96All0.100" (2.54mm)RoHS
DIN-064CPB-SR1-HMDIN-064CPB-SR1-HMCONN DIN PLUG 96POS PCB RA GOLD Plug, Male Pins96640.100" (2.54mm)RoHS
DIN-096CPC-SR1-KRDIN-096CPC-SR1-KRCONN DIN PLUG 96POS PCB RA GOLD Plug, Male Pins96All0.100" (2.54mm)RoHS
DIN-064CSB-S1L-HMDIN-064CSB-S1L-HMCONN DIN RCPT 96POS PCB GOLD Receptacle, Female Sockets96640.100" (2.54mm)RoHS
DIN-096CSC-PSL-HMDIN-096CSC-PSL-HMCONN DIN RCPT 96POS PCB GOLD Receptacle, Female Sockets96All0.100" (2.54mm)RoHS

View in Parametric Search