Print Print this page
 
CNC Tech
Single Ended Plug to Cable Assemblies
Harwin Inc.
DIL Flex Circuit Assembly, 100mm, Single-End, Jackscrews
 
Harwin Inc.
DIL Flex Circuit Assembly, 75mm, Single-End, Latches
  • Images

DIL Flex Circuit Assembly, 100mm, Single-End, Jackscrews

Male DIL Flex Circuit Assembly, 100mm, Single-End, Jackscrews

Harwin Inc.

Specifications
  • Cable Termination:IDC
  • Connector Type:Plug to FFC Cable
  • Features:Screw Lock
  • Length:0.328' (100.00mm, 3.94")
  • Number of Positions:10
  • Number of Rows:2
  • Pitch - Cable:0.039" (1.00mm)
  • Pitch - Connector:0.079" (2.00mm)
  • Shielding:Unshielded
Parts