Print Print this page
 
Digi International
Digi XBee SX RF Modems
Digi International
Digi XLR PRO™
 
Digi International
WVA-J200
  • Images

Digi XLR PRO™

Long-Range 900MHz Industrial Radio

Digi International

The Digi XLR PRO™ is a high performance, industrial grade long-range 900MHz radio that offers reliable wireless communications for serial and Ethernet devices over long distances. Digi’s patent-pending Punch2™ Technology enables the Digi XLR PRO to achieve industry-leading range of 100+ miles and interference immunity that will punch through noisy RF environments. Flexible configuration options, including XCTU (Digi’s next generation configuration platform for XBee), local Web UI or Device Cloud by Etherios™, allow for quick configuration and deployment of multiple Digi XLR PRO radios in the field. Critical device management features include over-the-air firmware updates, device status information and centralized remote management using Device Cloud. Packaged in a sturdy, aluminum-cast enclosure, the Digi XLR PRO is ideal for industrial applications including oil/gas, precision agriculture and utilities.

Features
  • Patent-pending Punch2™ Technology enables industry-leading interference immunity
  • Best-in-class range of 100+ miles LOS
  • Industrial aluminum-cast design with -40°C to +70°C temperature rating and Class 1 Division 2 certification
  • Flexible data rates of up to 3.2Mbps
  • Simple configuration via XCTU, local WebUI or Device Cloud
  • Scalable device management with Device Cloud
Contents:
  • 1 - power supply
  • 1 - 10" articulating RPTNC dipole antenna
  • 1 - USB to RS232 cable
  • 1 - Ethernet cable
  • 1 - RJ45 to DB9F serial adapter
Specifications
  • Applications:General Purpose
  • Data Rate (Max):3.2Mbps
  • Frequency:902MHz ~ 928MHz
  • Modulation or Protocol:ISM
  • Power - Output:30dBm
  • Sensitivity:-120dBm
  • Voltage - Supply:9 V ~ 26 V
Parts

View in Parametric Search

XL9-UXL9-UXLR PRO 900MHZ NO/ACCY N.AMERICAEthernetISM902MHz ~ 928MHzGeneral PurposeRoHS
XL9-UAXL9-UAXLR PRO 900MHZ W/ACCY N.AMERICA EthernetISM902MHz ~ 928MHzGeneral PurposeRoHS
XL9-AAXL9-AAXLR PRO 900MHZ W/ACCY INT TransceiverISM902MHz ~ 928MHzGeneral PurposeRoHS

View in Parametric Search

Associated Product
Digi International XBIB-U-SS
Category: RF, Wireless-RF, IF-Accessories, Kits
Digi International 76002058
Category: Power, Circuit Protection-Power Supplies-AC to DC Converters-Desktop, Wall Adapters-11W to 20W
NimbeLink, LLC NL-SIM-COM
Category: RF, Wireless-RF, IF-Accessories, Kits
Aeris Aeris
Category: RF, Wireless-RF, IF-Accessories, Kits
Digi International A24-HASM-450
Category: RF, Wireless-RF Antennas