Print Print this page
 
Digi International
Digi One®
Digi International
Digi XBee SX RF Modems
 
Digi International
Digi XLR PRO™
  • Images

Digi XBee SX RF Modems

Digi XBee SX RF 1-Watt 900 MHz Modems

Digi International

XBee SX 1-Watt 900MHz RF modems provide a combination reliability and redundancy for integrators building low-power, mission-critical wireless systems. With interface options including RS232/485 or Digital/Analog I/O, these modems utilize the DigiMesh® wireless networking protocol, with redundant mesh network operation and support for low-power sleeping nodes. Customers that don’t require mesh network architecture can configure the modem to operate in simple point to multipoint mode. With ideal RF line-of-sight range estimated up to 65 miles and strong interference blocking, these modems are ideal for applications requiring a reliable, redundant wireless cable replacement over longer ranges. The Digi XBee SX modems can be configured easily via the USB port, using Digi’s free XCTU software. They are precertified for use in multiple countries and provide secure, reliable delivery of critical data between devices with 256-bit AES encryption.

Specifications
  • Applications:General Purpose
  • Data Rate (Max):250kbps
  • Frequency:902MHz ~ 928MHz
  • Function:Modem
  • Modulation or Protocol:ISM
  • Power - Output:30dBm
  • Sensitivity:-113dBm
  • Voltage - Supply:7 V ~ 30 V
Parts

View in Parametric Search

XM-X9-3P-UXM-X9-3P-UXBEE SX MODEM, RS232/485, NORTH ModemISM902MHz ~ 928MHzGeneral PurposeRoHS
XM-X9-5P-UXM-X9-5P-UXBEE SX MODEM, AIO/DIO, NORTH AMModemISM902MHz ~ 928MHzGeneral PurposeRoHS

View in Parametric Search