USD
Print Print this page
 
Digi
Digi WR11
Digi
Digi WR21
 
Digi
Digi WR31
  • Images

Digi WR21

Compact Enterprise Class Cellular Router

Digi

Digi WR21 is a full-featured cellular router offering the flexibility to scale from basic connectivity applications to enterprise class routing and security solutions. With its high performance architecture, Digi WR21 provides primary and backup connectivity and is designed for Wide Area Network connectivity including 2.5G/3G/4G networks and beyond. Optional Gobi™ module provides true HSPA+/EV-DO carrier diversity in a single solution. Flexible power and connectivity options, along with extended temperature ranges make Digi WR21 a versatile product for both commercial and industrial environments.

Product Description

Digi WR21 is available in both standard routing and enterprise configurations. The standard version offers basic routing, NAT and security, while the enterprise version adds advanced routing, security/VPN and stateful firewall. Advanced features allow the Digi WR21 to be used as a component of a PCI compliant network. Digi management solutions provide easy setup, configuration and maintenance of large installations of remote Digi devices. Device Cloud by Etherios™ offers web-based device management for remote Digi cellular routers and gateways. Also available is the windows based Digi Remote Manager™ for customer installed device management and reporting.

Features
  • Compact, low-cost, flexible cellular routing platform with standard and enterprise feature sets
  • Standard option includes basic routing and IP filtering; Enterprise option includes advanced routing protocols, VPN and stateful firewall
  • High-performance architecture, flexible power and extended operating temperature
  • 2.5G/3G/4G cellular interface including: including LTE, GSM: EDGE, HSPA, HSPA+ and CDMA: 1xRTT, EV-DO
  • RS-232 serial and 10/100 Ethernet or RS-232/422/485 serial and 2-port Ethernet switch
  • Digi remote management software solutions, including the Device Cloud by Etherios, provide easy setup, configuration and maintenance of large installations
Specifications
  • Data Rate (Max):21Mbps ~ 150Mbps
  • Function:Router
Parts

View in Parametric Search

WR21-M52B-DE1-SBWR21-M52B-DE1-SBCELLULAR ROUTER N AMER LTE/HSPA+RouterLTE, HSPA+700MHz, 850MHz, 1.7GHz, 1.9GHzGeneral PurposeRoHS
WR21-U92B-DE1-SBWR21-U92B-DE1-SBCELLULAR ROUTER GLOBAL HSPA+ RouterHSPA+850MHz, 900MHz, 1.7GHz, 1.9GHz, 2.1GHzGeneral PurposeRoHS
WR21-U92A-DE1-TBWR21-U92A-DE1-TBCELLULAR ROUTER GLOBAL HSPA+ RouterHSPA+850MHz, 900MHz, 1.7GHz, 1.9GHz, 2.1GHz-RoHS

View in Parametric Search

Associated Product
Digi 76000976
Category: Test, Tools, Other Products-Networking Solutions-Accessories
Digi XTIB-R
Category: RF/IF and RFID-RF Accessories, Kits
Digi 76000736
Category: Power, Circuit Protection-Power Supplies-AC to DC Converters-Desktop, Wall Adapters-11W to 20W
RevX Systems Corp. 128
Category: RF/IF and RFID-RF Accessories, Kits
NimbeLink, LLC NL-SIM-COM
Category: RF/IF and RFID-RF Accessories, Kits
Digi 76000926
Category: RF/IF and RFID-RF Antennas