USD
Print Print this page
 
Digi
ConnectPort® X4
Digi
Digi One®
 
Digi
Digi XBee SX RF Modems
  • Images

Digi One®

Digi One® SP Serial Server

Digi

The Digi One SP serial server provides reliable and cost-effective network connectivity for virtually any type of serial device. It features one of the smallest form factors available, industry leading low latency, baud rates up to 230kbps and full modem and hardware control. This compact and powerful serial-to-Ethernet solution is ideal for applications requiring simple and easy-to-use data communications.

Product Description

Digi's external serial servers provide full network connectivity to virtually any serial device. They include a reliable TCP/IP protocol stack, remote management capabilities, both serial and network interfaces, and Digi's patented RealPort® COM port redirector for a fully transparent COM or TTY connection.

Specifications
  • Interface:RS-232/422/485
  • Number of Ports:1
  • Type:Ethernet to Serial
Parts
Associated Product
Digi 76000264
Category: Interconnect, Wire-Cable Assemblies-Between Series Adapter Cables
Digi 76000976
Category: Test, Tools, Other Products-Networking Solutions-Accessories
Digi D-Sub to RJ45
Category: Interconnect, Wire-Cable Assemblies-Between Series Adapter Cables
Digi 76000736
Category: Power, Circuit Protection-Power Supplies-AC to DC Converters-Desktop, Wall Adapters-11W to 20W
Digi 76000682
Category: Test, Tools, Other Products-Computer Equipment-Accessories
Digi 76000724
Category: Interconnect, Wire-Cable Assemblies-D-Sub