USD
Print Print this page
 
Digi
Digi One® IAP Family
Digi
Digi One® SP IA
 
Digi
PortServer® TS
  • Images

Digi One® SP IA

Ethernet Enable Any Industrial Device

Digi

Digi One SP IA is a high-performance serial server providing entry-level serial-to-Ethernet connectivity for virtually any serial device. It features a 9-30VDC power input with bare-wire “pigtail” for a direct connection, includes a DIN rail and wall mount kit and is one of the smallest solutions available, making it ideal for industrial applications. Digi One SP IA device server supports most IA protocols through TCP/UDP connections, serial bridging or COM port redirection using Digi’s patented RealPort® software. RealPort enables existing applications to communicate, without modification, with serial devices over the Ethernet as if they were communicating over a serial cable. Additionally, Digi One SP IA features modem emulation, allowing equipment designed for modem access to communicate transparently across the Ethernet.

Specifications
  • Interface:RS-232/422/485
  • Number of Ports:1
  • Type:Ethernet to Serial
Parts
Associated Product
Digi 76000736
Category: Power, Circuit Protection-Power Supplies-AC to DC Converters-Desktop, Wall Adapters-11W to 20W
Digi 76000682
Category: Test, Tools, Other Products-Computer Equipment-Accessories