Print Print this page
 
Murata Electronics North America
DEM Series
Murata Electronics North America
DG Series
 
Murata Electronics North America
DS Series
  • Images

DG Series

Wirewound Ferrite Inductors

Murata Electronics North America

Magnetically shielded construction.

Product Training Modules:
Features
  • Low profile
Specifications
  • Current Rating (Amps):900mA ~ 10.4A
  • DC Resistance (DCR):8.4mOhm Max ~ 552mOhm Max
  • Inductance:1µH ~ 100µH
  • Inductance Frequency - Test:100kHz
  • Material - Core:Ferrite
  • Mounting Type:Surface Mount
  • Package / Case:Nonstandard
  • Packaging:Tape & Reel (TR)
  • Shielding:Shielded
  • Type:Wirewound
Parts

View in Parametric Search

1255AY-150M=P31255AY-150M=P3FIXED IND 15UH 2.5A 75.6 MOHM WirewoundFerrite15µH±20%NonstandardRoHS
1255AY-4R7M=P31255AY-4R7M=P3FIXED IND 4.7UH 4.5A 27.6 MOHM WirewoundFerrite4.7µH±20%NonstandardRoHS
1255AY-6R8M=P31255AY-6R8M=P3FIXED IND WirewoundFerrite6.8µH±20%NonstandardRoHS
1264EY-100M=P31264EY-100M=P3FIXED IND 10UH 3.5A 54 MOHM SMD WirewoundFerrite10µH±20%NonstandardRoHS
1264EY-101M=P31264EY-101M=P3FIXED IND 100UH 1.2A 552 MOHM WirewoundFerrite100µH±20%NonstandardRoHS
1264EY-330M=P31264EY-330M=P3FIXED IND 33UH 1.9A 204 MOHM SMDWirewoundFerrite33µH±20%NonstandardRoHS
1264EY-150M=P31264EY-150M=P3FIXED IND 15UH 3A 104.4 MOHM SMDWirewoundFerrite15µH±20%NonstandardRoHS
1264EY-220M=P31264EY-220M=P3FIXED IND 22UH 2.3A 132 MOHM SMDWirewoundFerrite22µH±20%NonstandardRoHS
1264EY-2R2N=P31264EY-2R2N=P3FIXED IND 2.2UH 7.8A 19.2 MOHM WirewoundFerrite2.2µH±30%NonstandardRoHS
1255AY-220M=P31255AY-220M=P3FIXED IND 22UH 2A 117.6 MOHM SMDWirewoundFerrite22µH±20%NonstandardRoHS
1255AY-101M=P31255AY-101M=P3FIXED IND 100UH 900MA 552 MOHM WirewoundFerrite100µH±20%NonstandardRoHS
1255AY-1R8N=P31255AY-1R8N=P3FIXED IND 1.8UH 6.8A 16.8 MOHM WirewoundFerrite1.8µH±30%NonstandardRoHS
1255AY-330M=P31255AY-330M=P3FIXED IND 33UH 1.7A 174 MOHM SMDWirewoundFerrite33µH±20%NonstandardRoHS
1267AY-6R8N=P31267AY-6R8N=P3FIXED IND WirewoundFerrite6.8µH±30%NonstandardRoHS
1255AY-1R2N=P31255AY-1R2N=P3FIXED IND WirewoundFerrite1.2µH±30%NonstandardRoHS
1255AY-3R3N=P31255AY-3R3N=P3FIXED IND 3.3UH 5.2A 25.2 MOHM WirewoundFerrite3.3µH±30%NonstandardRoHS
1255AY-100M=P31255AY-100M=P3FIXED IND 10UH 3.1A 56.4 MOHM WirewoundFerrite10µH±20%NonstandardRoHS
1255AY-470M=P31255AY-470M=P3FIXED IND 47UH 1.4A 252 MOHM SMDWirewoundFerrite47µH±20%NonstandardRoHS
1255AY-680M=P31255AY-680M=P3FIXED IND 68UH 1.2A 372 MOHM SMDWirewoundFerrite68µH±20%NonstandardRoHS
1255AY-270M=P31255AY-270M=P3FIXED IND 27UH 1.8A 162 MOHM SMDWirewoundFerrite27µH±20%NonstandardRoHS
1255AY-3R9N=P31255AY-3R9N=P3FIXED IND WirewoundFerrite3.9µH±30%NonstandardRoHS
1255AY-2R7N=P31255AY-2R7N=P3FIXED IND 2.7UH 5.6A 21.6 MOHM WirewoundFerrite2.7µH±30%NonstandardRoHS
1264EY-1R5N=P31264EY-1R5N=P3FIXED IND 1.5UH 8.3A 16.8 MOHM WirewoundFerrite1.5µH±30%NonstandardRoHS
1264EY-6R8M=P31264EY-6R8M=P3FIXED IND WirewoundFerrite6.8µH±20%NonstandardRoHS
1264EY-680M=P31264EY-680M=P3FIXED IND 68UH 1.4A 390 MOHM SMDWirewoundFerrite68µH±20%NonstandardRoHS
1267AY-470M=P31267AY-470M=P3FIXED IND 47UH 1.6A 168 MOHM SMDWirewoundFerrite47µH±20%NonstandardRoHS
1267AY-150M=P31267AY-150M=P3FIXED IND 15UH 2.6A 58.8 MOHM WirewoundFerrite15µH±20%NonstandardRoHS
1264EY-470M=P31264EY-470M=P3FIXED IND 47UH 1.7A 312 MOHM SMDWirewoundFerrite47µH±20%NonstandardRoHS
1255AY-2R2N=P31255AY-2R2N=P3FIXED IND 2.2UH 6.3A 19.2 MOHM WirewoundFerrite2.2µH±30%NonstandardRoHS
1255AY-1R0N=P31255AY-1R0N=P3FIXED IND 1UH 9.5A 12 MOHM SMD WirewoundFerrite1µH±30%NonstandardRoHS
1264EY-1R2N=P31264EY-1R2N=P3FIXED IND WirewoundFerrite1.2µH±30%NonstandardRoHS
1264EY-4R7M=P31264EY-4R7M=P3FIXED IND 4.7UH 5.4A 34.8 MOHM WirewoundFerrite4.7µH±20%NonstandardRoHS
1267AY-1R0N=P31267AY-1R0N=P3FIXED IND 1UH 10.4A 8.4 MOHM SMDWirewoundFerrite1µH±30%NonstandardRoHS
1267AY-1R5N=P31267AY-1R5N=P3FIXED IND 1.5UH 8.2A 10.8 MOHM WirewoundFerrite1.5µH±30%NonstandardRoHS
1267AY-101M=P31267AY-101M=P3FIXED IND 100UH 1.1A 336 MOHM WirewoundFerrite100µH±20%NonstandardRoHS
1267AY-330M=P31267AY-330M=P3FIXED IND 33UH 1.9A 120 MOHM SMDWirewoundFerrite33µH±20%NonstandardRoHS
1267AY-680M=P31267AY-680M=P3FIXED IND 68UH 1.3A 240 MOHM SMDWirewoundFerrite68µH±20%NonstandardRoHS
1267AY-100M=P31267AY-100M=P3FIXED IND 10UH 3.3A 39.6 MOHM WirewoundFerrite10µH±20%NonstandardRoHS
1267AY-3R3N=P31267AY-3R3N=P3FIXED IND 3.3UH 6.1A 15.6 MOHM WirewoundFerrite3.3µH±30%NonstandardRoHS
1267AY-4R7N=P31267AY-4R7N=P3FIXED IND 4.7UH 5.1A 20.4 MOHM WirewoundFerrite4.7µH±30%NonstandardRoHS
1264EY-3R3N=P31264EY-3R3N=P3FIXED IND 3.3UH 6.5A 25.2 MOHM WirewoundFerrite3.3µH±30%NonstandardRoHS
1267AY-2R2N=P31267AY-2R2N=P3FIXED IND 2.2UH 7.4A 13.2 MOHM WirewoundFerrite2.2µH±30%NonstandardRoHS
1267AY-220M=P31267AY-220M=P3FIXED IND 22UH 2.3A 74.4 MOHM WirewoundFerrite22µH±20%NonstandardRoHS

View in Parametric Search