Print Print this page
 
Hirose Electric Co Ltd
DF58 Series
Hirose Electric Co Ltd
DF65 Series
 
Hirose Electric Co Ltd
GT32 Series

DF65 Series

0.067" (1.70mm) Pitch Surface Mount Blade Pin Connector Headers

Hirose Electric Co Ltd

The DF65 Series highly reliable two point contact structure provides optimum reliability, a low mated height of 1.8 mm and an effective mating length of 0.35 mm.

Product Description

The DF65 series are compact, low profile wire-to-board connectors, designed for power supply applications. The DF65 has a pitch of 1.7mm and the applicable cable is 28 to 24 AWG. These connectors pack power into a very small unit and feature a vertical mating style. The lock mechanism provides a secure, user-friendly double lock with both active and friction locks. The locking system also features up to 5N cable pull strength in the upper direction and up to 7N of cable pull strength in the horizontal direction. Available in 3, 4, 5, 6, 8, and 10 positions with a current capacity of 4 Amps (with two lines for power). Mated height is compact 1.8mm.

Features
  • Enhanced contact reliability and lock structure
  • Vertical mating provides superior handling
  • Highly reliable contact structure
  • Increased cable retention
  • High current of MAX 4A(AWG24)
  • Solder wicking prevention
  • Prevents Accidental unmating
Specifications
  • Connector Type:Header
  • Contact Finish - Mating:Tin
  • Contact Finish - Post:Tin
  • Contact Material:Brass
  • Contact Shape:Rectangular
  • Contact Type:Male Blade
  • Fastening Type:Latch Lock
  • Features:Solder Retention
  • Insulation Color:Black
  • Insulation Height:0.065" (1.65mm)
  • Insulation Material:Liquid Crystal Polymer (LCP)
  • Material Flammability Rating:UL94 V-0
  • Mounting Type:Surface Mount
  • Number of Positions:3 ~ 7
  • Number of Positions Loaded:All
  • Number of Rows:1
  • Operating Temperature:-40°C ~ 105°C
  • Pitch - Mating:0.067" (1.70mm)
  • Shrouding:Shrouded - 3 Wall
  • Style:Board to Cable/Wire
  • Termination:Solder
Parts

View in Parametric Search

DF65-3P-1.7V(21)DF65-3P-1.7V(21)CONN HEADER SMD 3POS 1.7MM HeaderMale Blade0.067" (1.70mm)3RoHS
DF65-4P-1.7V(21)DF65-4P-1.7V(21)CONN HEADER SMD 4POS 1.7MM HeaderMale Blade0.067" (1.70mm)4RoHS
DF65-5P-1.7V(21)DF65-5P-1.7V(21)CONN HEADER SMD 5POS 1.7MM HeaderMale Blade0.067" (1.70mm)5RoHS
DF65-6P-1.7V(21)DF65-6P-1.7V(21)CONN HEADER SMD 6POS 1.7MM HeaderMale Blade0.067" (1.70mm)6RoHS
DF65-7P-1.7V(21)DF65-7P-1.7V(21)CONN HEADER SMD 7POS 1.7MM HeaderMale Blade0.067" (1.70mm)7RoHS

View in Parametric Search

Associated Product
Hirose Electric Co Ltd DF65-3S-1.7C
Category: Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Housings-0.047" (1.20mm) ~ 0.071" (1.80mm) Pitch