Print Print this page
 
Hirose Electric Co Ltd
DF57H Series
Hirose Electric Co Ltd
DF58 Series
 
Hirose Electric Co Ltd
DF65 Series
  • Images

DF58 Series

0.047" (1.20mm) Pitch, Surface Mount, Rectangular Connector Headers

Hirose Electric Co Ltd

The DF58 Series features a low profile design of 1.0mm stacking height, which makes this connector suitable for small sized devices. By adopting high conductivity material and lowering contact resistance through optimized contact force, high-current capability is achieved in spite of its small size.

Specifications
  • Connector Type:Header
  • Contact Finish - Mating:Tin
  • Contact Finish - Post:Tin
  • Contact Material:Copper Alloy
  • Contact Shape:Rectangular
  • Contact Type:Male Blade
  • Fastening Type:Swing Lock
  • Features:Solder Retention
  • Insulation Color:Black
  • Insulation Height:0.095" (2.41mm)
  • Insulation Material:Liquid Crystal Polymer (LCP)
  • Material Flammability Rating:UL94 V-0
  • Mounting Type:Surface Mount
  • Number of Positions:2 ~ 6
  • Number of Positions Loaded:All
  • Number of Rows:1
  • Operating Temperature:-55°C ~ 85°C
  • Pitch - Mating:0.047" (1.20mm)
  • Shrouding:Unshrouded
  • Style:Board to Cable/Wire
  • Termination:Solder
  • Voltage Rating:100VDC
Parts

View in Parametric Search

DF58-2P-1.2V(21)DF58-2P-1.2V(21)CONN HEADER SMD 2POS 1.2MM HeaderMale Blade0.047" (1.20mm)2RoHS
DF58-3P-1.2V(21)DF58-3P-1.2V(21)CONN HEADER SMD 3POS 1.2MM HeaderMale Blade0.047" (1.20mm)3RoHS
DF58-6P-1.2V(21)DF58-6P-1.2V(21)CONN HEADER SMD 6POS 1.2MM HeaderMale Blade0.047" (1.20mm)6RoHS
DF58-4P-1.2V(21)DF58-4P-1.2V(21)CONN HEADER SMD 4POS 1.2MM HeaderMale Blade0.047" (1.20mm)4RoHS

View in Parametric Search

Associated Product
Hirose Electric Co Ltd DF58-2S-1.2C
Category: Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Housings-0.047" (1.20mm) ~ 0.071" (1.80mm) Pitch