USD
Print Print this page
 
Hirose Electric Co Ltd
DF52 Series
Hirose Electric Co Ltd
DF57 Series
 
Hirose Electric Co Ltd
DF58 Series
Product Description

Hirose has developed a 1.2 mm pitch, low-profile, swing-lock, wire-to-board connector for power supply applications. The DF57 series provides a reliable and secure connection with its unique swing-lock, double-locking mechanism. Two locks, positive lock and friction lock are provided in this small connector. The positive lock prevents accidental socket removal caused by cable pull while the friction lock prevents the socket from floating after mating.

Features
  • Reinforced lock structure with swing lock
  • Highly reliable contact structure
  • Solder wicking prevention
  • Case disengagement prevention
Applications:
  • LED displays
  • Touch panels
  • Small motors
  • Industrial robot
Specifications
  • Contact Finish:Tin
  • Contact Finish Thickness:39.4µin (1.00µm)
  • Contact Termination:Crimp
  • Pin or Socket:Socket
  • Wire Gauge:26-28 AWG ~ 32-34 AWG
Parts

View in Parametric Search

DF57-2830SCFDF57-2830SCFCONN SOCKET 28-30AWG CRIMP TIN -SocketCrimp28-30 AWGRoHS
DF57-2628SCF(41)DF57-2628SCF(41)CONN SOCKET 26-28AWG CRIMP TIN -SocketCrimp26-28 AWGRoHS
DF57-3234SCFDF57-3234SCFCONN SOCKET 32-34AWG CRIMP TIN -SocketCrimp32-34 AWGRoHS

View in Parametric Search

Associated Product
Hirose Electric Co Ltd DF57H-2S-1.2C
Category: Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Housings-0.047" (1.20mm) ~ 0.071" (1.80mm) Pitch
Hirose Electric Co Ltd DF-C-PO(B)
Category: Test, Tools, Other Products-Tools-Hand Tools-Insertion, Extraction