Print Print this page
 
Hirose Electric Co Ltd
DF20 Series
Hirose Electric Co Ltd
DF50 Series
 
Hirose Electric Co Ltd
ST Series
Product Description

Designated as the DF50 Series, these miniature connectors feature a positive locking mechanism located at the center of the connector that provides a clear, tactile click sensation regardless of the number of repetitive cycles. This innovative latch is designed to prevent uneven locking commonly attributed to side locks and to prevent incomplete mating. The locking function and contact mating occur simultaneously on the DF50 Series connector. The distinct audible click confirms a secure mating sequence has been achieved and is a valuable feature when dealing with high vibration applications and other critical applications.

The DF50 Series connector has a robust and reliable lance structure with a high cable pull force of 10N minimum to prevent contacts from pulling loose during installation. Offering high-contact reliability via an effective mating length and a 2-point contact system, the DF50 Series board-to-wire connector is designed with blade type contacts attached to a thick, resilient housing wall that is resistant to cracking or deformation normally caused by wrenching forces during assembly. The contacts utilize a nickel barrier plating to prevent solder wicking and this plating also helps to provide these connectors with its excellent soldering performance.

The advanced design of the 1 mm pitch DF50 Series connector affords design flexibility by increasing available PCB real estate while providing sufficient contact area for efficient automatic pick and place handling.

The RoHS-compliant DF50 Series connector is ideal for LCD, LCD TVs, PDP, wireless LANs, office equipment, high vibration applications such as notebook PCs/laptop computers, industrial control units, automotive audio and navigation systems, medical devices, commercial gaming equipment and consumer hobby applications such as remote controlled cars and airplanes.

Features
  • 0.039" (1.00mm) pitch design reduces required mounting area.
  • Metal lock provides clear tactile click and secure mating.
  • Resistant to wrenching forces.
  • Robust and reliable lance structure.
  • Lock feature on header eliminates chance of cable entanglement.
  • Nickel barrier prevents solder wicking
  • Suitable for use with pick-and-place machines and does not require pick up tape
Applications:
  • LCD
  • LCD TV
  • PDP
  • Digital TV
  • Notebook PC
  • Wireless LAN
  • Industrial Controller Unit
  • Office Equipment
  • Car Navigation
  • Car Audio
  • Amusement Equipment
Specifications
  • Connector Type:Header
  • Contact Finish - Mating:Gold
  • Contact Material:Brass
  • Contact Type:Male Blade
  • Current Rating (Amps):1A
  • Features:Solder Retention
  • Insulation Color:Black
  • Insulation Material:Polyester
  • Material Flammability Rating:UL94 V-0
  • Number of Positions:2 ~ 50
  • Number of Positions Loaded:All
  • Number of Rows:1 ~ 2
  • Operating Temperature:-35°C ~ 85°C
  • Pitch - Mating:0.039" (1.00mm)
  • Shrouding:Shrouded - 4 Wall
  • Style:Board to Cable/Wire
  • Termination:Solder
  • Voltage Rating:100V
Parts

View in Parametric Search

DF50A-4P-1V(51)DF50A-4P-1V(51)CONN HEADER SMD 4POS 1MM HeaderMale Blade0.039" (1.00mm)4RoHS
DF50-30DP-1V(52)DF50-30DP-1V(52)CONN HEADER SMD 30POS 1MM HeaderMale Blade0.039" (1.00mm)30RoHS
DF50A-6P-1H(51)DF50A-6P-1H(51)CONN HEADER SMD R/A 6POS 1MM HeaderMale Blade0.039" (1.00mm)6RoHS
DF50A-3P-1V(51)DF50A-3P-1V(51)CONN HEADER SMD 3POS 1MM HeaderMale Blade0.039" (1.00mm)3RoHS
DF50A-8P-1V(51)DF50A-8P-1V(51)CONN HEADER SMD 8POS 1MM HeaderMale Blade0.039" (1.00mm)8RoHS
DF50A-10P-1V(51)DF50A-10P-1V(51)CONN HEADER SMD 10POS 1MM HeaderMale Blade0.039" (1.00mm)10RoHS
DF50A-4P-1H(51)DF50A-4P-1H(51)CONN HEADER SMD R/A 4POS 1MM HeaderMale Blade0.039" (1.00mm)4RoHS
DF50A-5P-1H(51)DF50A-5P-1H(51)CONN HEADER SMD R/A 5POS 1MM HeaderMale Blade0.039" (1.00mm)5RoHS
DF50A-10P-1H(51)DF50A-10P-1H(51)CONN HEADER SMD R/A 10POS 1MM HeaderMale Blade0.039" (1.00mm)10RoHS
DF50-30DP-1V(51)DF50-30DP-1V(51)CONN HEADER SMD 30POS 1MM HeaderMale Blade0.039" (1.00mm)30RoHS
DF50-50DP-1H(51)DF50-50DP-1H(51)CONN HEADER SMD R/A 50POS 1MM HeaderMale Blade0.039" (1.00mm)50RoHS
DF50A-12P-1H(51)DF50A-12P-1H(51)CONN HEADER SMD R/A 12POS 1MM HeaderMale Blade0.039" (1.00mm)12RoHS
DF50A-16P-1H(51)DF50A-16P-1H(51)CONN HEADER SMD R/A 16POS 1MM HeaderMale Blade0.039" (1.00mm)16RoHS
DF50-40DP-1V(52)DF50-40DP-1V(52)CONN HEADER SMD 40POS 1MM HeaderMale Blade0.039" (1.00mm)40RoHS
DF50A-2P-1H(51)DF50A-2P-1H(51)CONN HEADER SMD R/A 2POS 1MM HeaderMale Blade0.039" (1.00mm)2RoHS
DF50A-5P-1V(51)DF50A-5P-1V(51)CONN HEADER SMD 5POS 1MM HeaderMale Blade0.039" (1.00mm)5RoHS
DF50A-6P-1V(51)DF50A-6P-1V(51)CONN HEADER SMD 6POS 1MM HeaderMale Blade0.039" (1.00mm)6RoHS
DF50A-9P-1V(51)DF50A-9P-1V(51)CONN HEADER SMD 9POS 1MM HeaderMale Blade0.039" (1.00mm)9RoHS
DF50A-12P-1V(51)DF50A-12P-1V(51)CONN HEADER SMD 12POS 1MM HeaderMale Blade0.039" (1.00mm)12RoHS
DF50A-14P-1V(51)DF50A-14P-1V(51)CONN HEADER SMD 14POS 1MM HeaderMale Blade0.039" (1.00mm)14RoHS
DF50A-8P-1H(51)DF50A-8P-1H(51)CONN HEADER SMD R/A 8POS 1MM HeaderMale Blade0.039" (1.00mm)8RoHS
DF50A-16P-1V(51)DF50A-16P-1V(51)CONN HEADER SMD 16POS 1MM HeaderMale Blade0.039" (1.00mm)16RoHS
DF50-20DP-1V(51)DF50-20DP-1V(51)CONN HEADER SMD 20POS 1MM HeaderMale Blade0.039" (1.00mm)20RoHS
DF50-20DP-1H(51)DF50-20DP-1H(51)CONN HEADER SMD R/A 20POS 1MM HeaderMale Blade0.039" (1.00mm)20RoHS
DF50-40DP-1V(51)DF50-40DP-1V(51)CONN HEADER SMD 40POS 1MM HeaderMale Blade0.039" (1.00mm)40RoHS
DF50-30DP-1H(51)DF50-30DP-1H(51)CONN HEADER SMD R/A 30POS 1MM HeaderMale Blade0.039" (1.00mm)30RoHS
DF50-40DP-1H(51)DF50-40DP-1H(51)CONN HEADER SMD R/A 40POS 1MM HeaderMale Blade0.039" (1.00mm)40RoHS
DF50-50DP-1V(52)DF50-50DP-1V(52)CONN HEADER SMD 50POS 1MM HeaderMale Blade0.039" (1.00mm)50RoHS
DF50A-2P-1V(51)DF50A-2P-1V(51)CONN HEADER SMD 2POS 1MM HeaderMale Blade0.039" (1.00mm)2RoHS
DF50A-7P-1V(51)DF50A-7P-1V(51)CONN HEADER SMD 7POS 1MM HeaderMale Blade0.039" (1.00mm)7RoHS

View in Parametric Search

Associated Product
Hirose Electric Co Ltd DF50S-20DS-1C
Category: Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Housings-0.039" (1.00mm) Pitch