Print Print this page
 
Hirose Electric Co Ltd
DF19 Series
Hirose Electric Co Ltd
DF20 Series
 
Hirose Electric Co Ltd
DF50 Series
  • Images

DF20 Series

Rectangular Male Pin Connector Headers

Hirose Electric Co Ltd

The DF20 Series low profile, 0.039" (1.00mm) pitch, shrouded headers are available in either vertical or right angle configurations.

Specifications
  • Connector Type:Header
  • Contact Shape:Square
  • Contact Type:Male Pin
  • Current Rating (Amps):1A
  • Fastening Type:Push-Pull
  • Features:Solder Retention
  • Insulation Color:Natural
  • Insulation Height:0.217" (5.51mm)
  • Insulation Material:Polyamide (PA), Nylon
  • Material Flammability Rating:UL94 V-0
  • Mounting Type:Surface Mount, Right Angle
  • Number of Positions:10 ~ 30
  • Number of Positions Loaded:All
  • Number of Rows:2
  • Operating Temperature:-35°C ~ 85°C
  • Pitch - Mating:0.039" (1.00mm)
  • Row Spacing - Mating:0.039" (1.00mm)
  • Shrouding:Shrouded - 4 Wall
  • Style:Board to Cable/Wire
  • Termination:Solder
  • Voltage Rating:100V
Parts

View in Parametric Search

DF20F-10DP-1H(59)DF20F-10DP-1H(59)CONN HEADER SMD R/A 10POS 1MM HeaderMale Pin0.039" (1.00mm)10RoHS
DF20F-10DP-1H(50)DF20F-10DP-1H(50)CONN HEADER SMD R/A 10POS 1MM HeaderMale Pin0.039" (1.00mm)10RoHS
DF20F-20DP-1H(50)DF20F-20DP-1H(50)CONN HEADER SMD R/A 20POS 1MM HeaderMale Pin0.039" (1.00mm)20RoHS
DF20F-30DP-1H(50)DF20F-30DP-1H(50)CONN HEADER SMD R/A 30POS 1MM HeaderMale Pin0.039" (1.00mm)30RoHS

View in Parametric Search

Associated Product
Hirose Electric Co Ltd DF20A-10DS-1C
Category: Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Housings-0.039" (1.00mm) Pitch