Print Print this page
 
Harwin Inc.
M40-320R Series
Hirose Electric Co Ltd
DF19 Series
 
Hirose Electric Co Ltd
DF20 Series
Features
Applications:
  • LCD's
  • Notebook Computers
  • Small OA machines
  • Small consumer products
Specifications
  • Connector Type:Receptacle
  • Contact Finish - Mating:Gold
  • Contact Material:Phosphor Bronze
  • Contact Type:Male Pin
  • Fastening Type:Friction Lock
  • Insulation Material:Polyamide (PA), Nylon
  • Material Flammability Rating:UL94 V-0
  • Number of Positions:8 ~ 30
  • Number of Positions Loaded:All
  • Number of Rows:1
  • Operating Temperature:-35°C ~ 85°C
  • Pitch - Mating:0.039" (1.00mm)
  • Style:Board to Cable/Wire
  • Termination:Solder
  • Voltage Rating:100V
Parts

View in Parametric Search

DF19G-8P-1H(54)DF19G-8P-1H(54)CONN HEADER SMD R/A 8POS 1MM ReceptacleMale Pin0.039" (1.00mm)8RoHS
DF19G-14P-1H(54)DF19G-14P-1H(54)CONN HEADER SMD R/A 14POS 1MM ReceptacleMale Pin0.039" (1.00mm)14RoHS
DF19G-20P-1H(54)DF19G-20P-1H(54)CONN HEADER SMD R/A 20POS 1MM ReceptacleMale Pin0.039" (1.00mm)20RoHS
DF19G-30P-1H(54)DF19G-30P-1H(54)CONN HEADER SMD R/A 30POS 1MM ReceptacleMale Pin0.039" (1.00mm)30RoHS
DF19L-14P-1H(54)DF19L-14P-1H(54)CONN HEADER BRD EDGE 14P 1MM ReceptacleMale Pin0.039" (1.00mm)14RoHS
DF19K-20P-1H(54)DF19K-20P-1H(54)CONN HEADER BRD EDGE 20P 1MM ReceptacleMale Pin0.039" (1.00mm)20RoHS
DF19-14P-1V(56)DF19-14P-1V(56)CONN HEADER SMD 14POS 1MM ReceptacleMale Pin0.039" (1.00mm)14RoHS
DF19-20P-1V(56)DF19-20P-1V(56)CONN HEADER SMD 20POS 1MM ReceptacleMale Pin0.039" (1.00mm)20RoHS

View in Parametric Search

Associated Product
Hirose Electric Co Ltd DF19G-20S-1F(05)
Category: Interconnect, Wire-Connectors, Interconnects-FFC, FPC (Flat Flexible) Connectors-Housing
Hirose Electric Co Ltd DF19G-20S-1C(05)
Category: Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Housings-0.039" (1.00mm) Pitch
Hirose Electric Co Ltd DF19G-20S-1SD(05)
Category: Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Free Hanging, Panel Mount